GHXS010A060S-D3

SemiQ
148-GHXS010A060S-D3
GHXS010A060S-D3

Mfr.:

Description:
Diode Modules SiC SBD Parallel Power Module 600V 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SemiQ
Product Category: Diode Modules
RoHS:  
Screw Mount
SOT-227-4
600 V
10 A
1.45 V
- 55 C
+ 175 C
SiC
Tube
Brand: SemiQ
Product: SiC Schottky Diode Modules
Product Type: Diode Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SiC Schottky Diode Modules

SemiQ SiC Schottky Diode Modules offer enhanced performance with robust SiC chipsets and minimized parasitic package elements. They are designed for low losses and EMI noise, with low junction-to-case thermal resistance. SemiQ SiC Schottky Diode Modules are rugged and easy to mount and have independent temperature-switching behavior.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 04/09/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,03 € 23,03 €
14,00 € 140,00 €
13,29 € 1 329,00 €