MOSFET Modules

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Microchip Technology MOSFET Modules PM-MOSFET-SIC-D3 Non-Stocked
Min.: 1
Mult.: 1

SiC Screw Mount HV-D3 N-Channel 2 Channel 3.3 kV 295 A 7.8 mOhms 23 V 2.7 V - 40 C + 175 C 1.918 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP3F Non-Stocked Lead-Time 20 Weeks
Min.: 3
Mult.: 1

SiC Screw Mount N-Channel 1.2 kV 337 A 7.8 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 1.409 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP3F Non-Stocked Lead-Time 20 Weeks
Min.: 3
Mult.: 1

SiC Screw Mount N-Channel 1.2 kV 254 A 10.4 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 1.067 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP1F Non-Stocked Lead-Time 20 Weeks
Min.: 5
Mult.: 1

SiC Screw Mount SP1F N-Channel 1.2 kV 173 A 16 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 745 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP1F Non-Stocked Lead-Time 20 Weeks
Min.: 7
Mult.: 1

SiC Screw Mount SP1F N-Channel 1.2 kV 89 A 31 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 395 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP1F Non-Stocked Lead-Time 20 Weeks
Min.: 10
Mult.: 10

SiC Screw Mount SP1F N-Channel 1.2 kV 55 A 50 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 245 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6C Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6C Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6C Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SP6 N-Channel 1.2 kV 333 A 7.8 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 873 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6C Non-Stocked Lead-Time 20 Weeks
Min.: 2
Mult.: 1

SiC Screw Mount SP6 N-Channel 1.2 kV 251 A 10.4 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 1.042 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP3F Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SP3 N-Channel 1.2 kV 173 A 16 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 745 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP3F Non-Stocked Lead-Time 20 Weeks
Min.: 4
Mult.: 1

SiC Screw Mount SP3 N-Channel 1.2 kV 89 A 31 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 395 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP3F Non-Stocked Lead-Time 20 Weeks
Min.: 6
Mult.: 1

SiC Screw Mount N-Channel 1.2 kV 55 A 50 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 245 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SBD-D3 Non-Stocked
Min.: 1
Mult.: 1

SiC Screw Mount HV-D3 N-Channel 2 Channel 3.3 kV 295 A 7.8 mOhms 23 V 2.7 V - 40 C + 175 C 1.918 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-D3 Non-Stocked
Min.: 1
Mult.: 1

SiC Screw Mount HV-D3 N-Channel 2 Channel 3.3 kV 295 A 7.8 mOhms 23 V 2.7 V - 40 C + 175 C 1.918 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-D3 Non-Stocked
Min.: 1
Mult.: 1

SiC Screw Mount HV-D3 N-Channel 2 Channel 3.3 kV 151 A 15.5 mOhms 23 V 2.7 V - 40 C + 175 C 1.013 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SBD-D3 Non-Stocked
Min.: 1
Mult.: 1

SiC Screw Mount HV-D3 N-Channel 2 Channel 3.3 kV 295 A 7.8 mOhms 23 V 2.7 V - 40 C + 175 C 1.918 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SBD-D3 Non-Stocked
Min.: 1
Mult.: 1

SiC Screw Mount HV-D3 N-Channel 2 Channel 3.3 kV 151 A 15.5 mOhms 23 V 2.7 V - 40 C + 175 C 1.013 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-D3 Non-Stocked Lead-Time 20 Weeks
Min.: 2
Mult.: 1

SiC Screw Mount D3 N-Channel 700 V 689 A 3.2 mOhms - 10 V, + 23 V 1.9 V - 40 C + 175 C 1.882 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6C Non-Stocked Lead-Time 20 Weeks
Min.: 2
Mult.: 1

SiC Screw Mount SP6 N-Channel 700 V 689 A 3.2 mOhms - 10 V, + 23 V 1.9 V - 40 C + 175 C 1.882 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP3F Non-Stocked Lead-Time 20 Weeks
Min.: 4
Mult.: 1

SiC Screw Mount SP3 N-Channel 700 V 353 A 6.4 mOhms - 10 V, + 23 V 1.9 V - 40 C + 175 C 988 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP3F Non-Stocked Lead-Time 20 Weeks
Min.: 5
Mult.: 1

SiC Screw Mount SP3 N-Channel 700 V 241 A 9.5 mOhms - 10 V, + 23 V 1.9 V - 40 C + 175 C 690 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP1F Non-Stocked Lead-Time 20 Weeks
Min.: 8
Mult.: 1

SiC Screw Mount SP1 N-Channel 700 V 124 A 19 mOhms - 10 V, + 23 V 1.9 V - 40 C + 175 C 365 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6C Non-Stocked Lead-Time 20 Weeks
Min.: 2
Mult.: 1

SiC Screw Mount SP6 N-Channel 700 V 349 A 6.4 mOhms - 10 V, + 23 V 1.9 V - 40 C + 175 C 966 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP3F Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SP3 N-Channel 700 V 124 A 19 mOhms - 10 V, + 23 V 1.9 V - 40 C + 175 C 365 W