MOSFET Modules

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6P Non-Stocked Lead-Time 20 Weeks
Min.: 2
Mult.: 1

SiC Screw Mount SP6 N-Channel 700 V 238 A 9.5 mOhms - 10 V, + 23 V 1.9 V - 40 C + 175 C 674 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP3F Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SP3 N-Channel 700 V 124 A 19 mOhms - 10 V, + 23 V 1.9 V - 40 C + 175 C 365 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-D3 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount D3 N-Channel 1.2 kV 733 A 3.5 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 2.97 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6C Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SP6 N-Channel 1.2 kV 733 A 3.5 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 2.97 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-D3 Non-Stocked Lead-Time 20 Weeks
Min.: 2
Mult.: 1

SiC Screw Mount D3 N-Channel 1.2 kV 495 A 5.2 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 2.031 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6C Non-Stocked Lead-Time 20 Weeks
Min.: 5
Mult.: 5

SiC Screw Mount SP6 N-Channel 1.2 kV 495 A 5.2 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 2.031 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP3F Non-Stocked Lead-Time 20 Weeks
Min.: 3
Mult.: 1

SiC
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6P Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SiC Screw Mount SP6 N-Channel 1.2 kV 251 A 10.4 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 1.042 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6P Non-Stocked Lead-Time 20 Weeks
Min.: 2
Mult.: 1

SiC Screw Mount SP6 N-Channel 1.2 kV 171 A 16 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 728 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP3F Non-Stocked Lead-Time 20 Weeks
Min.: 3
Mult.: 1

SiC Screw Mount SP6 N-Channel 1.2 kV 89 A 31 mOhms - 10 V, + 23 V 1.8 V - 40 C + 175 C 395 W
Microchip Technology MOSFET Modules PM-MOSFET-SIC-SP6L1 Non-Stocked Lead-Time 20 Weeks
Min.: 2
Mult.: 1

SiC Screw Mount SP6 N-Channel 1.2 kV 495 A 5.2 mOhms - 10 V, + 23 V - 40 C + 175 C 2.031 kW
Microchip Technology MOSFET Modules PM-MOSFET-SIC-BL1 Non-Stocked Lead-Time 20 Weeks
Min.: 7
Mult.: 1

SiC Screw Mount N-Channel 1.2 kV 79 A 31 mOhms - 10 V, + 23 V 1.8 V - 55 C + 175 C 310 W
Microchip Technology APL602B2G
Microchip Technology MOSFET Modules MOSFET Linear 600 V 49 A TO-247 MAX Non-Stocked Lead-Time 20 Weeks
Min.: 30
Mult.: 1

Si Tube
Microchip Technology APT10021JFLL
Microchip Technology MOSFET Modules FREDFET MOS 7 1000 V 210 mOhm SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Tube
Microchip Technology APT10021JLL
Microchip Technology MOSFET Modules MOSFET MOS 7 1000 V 210 mOhm SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 10
Mult.: 1

Si Tube
Microchip Technology APT10025JVFR
Microchip Technology MOSFET Modules FREDFET MOS 5 1000 V 250 mOhm SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 10
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 kV 34 A 250 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology APT10026JFLL
Microchip Technology MOSFET Modules FREDFET MOS 7 1000 V 260 mOhm SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 10
Mult.: 1

Si Tube
Microchip Technology APT10026JLL
Microchip Technology MOSFET Modules MOSFET MOS 7 1000 V 260 mOhm SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 10
Mult.: 1

Si Tube
Microchip Technology APT10045B2FLLG
Microchip Technology MOSFET Modules FREDFET MOS 7 1000 V 450 mOhm TO-247 MAX Non-Stocked Lead-Time 26 Weeks
Min.: 30
Mult.: 1

Si Through Hole T-MAX-3 N-Channel 1 kV 23 A 460 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 565 W Tube
Microchip Technology APT10045B2LLG
Microchip Technology MOSFET Modules MOSFET MOS 7 1000 V 450 mOhm TO-247 MAX Non-Stocked Lead-Time 20 Weeks
Min.: 30
Mult.: 1

Si N-Channel 1 kV 23 A 450 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 565 W Tube
Microchip Technology APT10045JFLL
Microchip Technology MOSFET Modules FREDFET MOS 7 1000 V 450 mOhm SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 20
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 kV 21 A 460 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 460 W Tube
Microchip Technology APT12080JVFR
Microchip Technology MOSFET Modules FREDFET MOS 5 1200 V 800 mOhm SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Screw Mount N-Channel 1 Channel 1.2 kV 15 A 800 mOhms - 30 V, + 30 V 4 V - 55 C + 150 C 450 W Tube
Microchip Technology APT17F120J
Microchip Technology MOSFET Modules FREDFET MOS 8 1200 V 17 A SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Tube
Microchip Technology APT19F100J
Microchip Technology MOSFET Modules FREDFET MOS 8 1000 V 19 A SOT-227 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube
Microchip Technology APT19M120J
Microchip Technology MOSFET Modules MOSFET MOS 8 1200 V 19 A SOT-227 Non-Stocked Lead-Time 20 Weeks
Min.: 20
Mult.: 1

Si Tube