Modules MOSFET Modules

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Infineon Technologies MOSFET Modules EasyPACK module with CoolSiC Trench MOSFET and PressFIT / NTC 3In Stock
Min.: 1
Mult.: 1

SiC Press Fit N-Channel 1 Channel 1.2 kV 470 A 1.91 Ohms - 7 V, + 20 V 5.15 V - 40 C + 175 C 20 mW EasyPACK Tray
Wolfspeed MOSFET Modules SiC Module, 650 A, 1700 V, 62 mm, HM3, Common-Source, Industrial, Pre-Applied TIM 2In Stock
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 2 Channel 1.7 kV 916 A 1.86 mOhms - 8 V, + 19 V 3.6 V - 40 C + 175 C Bulk
Wolfspeed MOSFET Modules SiC Module, 17 m, 1200 V, 33.8 mm, FM4, Full-Bridge, Industrial 47In Stock
7Expected 25/09/2026
Min.: 1
Mult.: 1
SiC Press Fit N-Channel 4 Channel 1.2 kV 50 A 22.3 mOhms - 8 V, + 19 V 4 V - 40 C + 150 C 168 W Tray
Wolfspeed MOSFET Modules SiC Module, 17 m, 1200 V, 33.8 mm, FM4, Full-Bridge, Industrial, Pre-Applied TIM 51In Stock
Min.: 1
Mult.: 1
SiC Press Fit N-Channel 4 Channel 1.2 kV 50 A 22.3 mOhms - 8 V, + 19 V 4 V - 40 C + 150 C 168 W Tray
Wolfspeed MOSFET Modules SiC Module, 650 A, 1700 V, 62 mm, HM3, Common-Source, Industrial 3In Stock
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 2 Channel 1.7 kV 916 A 1.86 mOhms - 8 V, + 19 V 3.6 V - 40 C + 175 C Bulk
Wolfspeed MOSFET Modules SiC Module, 800 A, 1200 V, 62 mm, HM3P, Common-Source, Industrial 1In Stock
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 2 Channel 1.2 kV 1.051 kA 1.7 mOhms - 8 V, + 19 V 3.9 V - 40 C + 175 C 2.54 kW Bulk
Infineon Technologies MOSFET Modules EasyPACK module with CoolSiC Trench MOSFET and PressFIT / NTC 15In Stock
Min.: 1
Mult.: 1

SiC Press Fit N-Channel 1 Channel 2 kV 95 A 13.3 mOhms - 7 V, + 20 V 5.15 V - 40 C + 175 C 20 mW EasyPACK Tray
Infineon Technologies MOSFET Modules EasyPACK 1B module with CoolMOS CFD7A Automotive MOSFET and PressFIT / NTC 48In Stock
Min.: 1
Mult.: 1

Press Fit EasyPACK N-Channel 650 V 12 A 119 mOhms 30 V 4.45 V - 40 C + 150 C 20 mW EasyPACK 1B Tray
Infineon Technologies MOSFET Modules HybridPACK Drive G2 module 3In Stock
Min.: 1
Mult.: 1

Si Screw Mount HybridPACK 6.65 V - 40 C + 175 C 750 W Tray
Wolfspeed MOSFET Modules SiC Module, 800 A, 1200 V, 62 mm, HM3P, Common-Source, Industrial, Pre-Applied TIM
2On Order
Min.: 1
Mult.: 1
SiC Screw Mount N-Channel 2 Channel 1.2 kV 1.051 kA 1.7 mOhms - 8 V, + 19 V 3.9 V - 40 C + 175 C 2.54 kW Bulk
SemiQ MOSFET Modules 1200V, 3mohm, 625A SiC MOSFET Half Bridge Module
15Expected 21/09/2026
Min.: 1
Mult.: 1

SiC Screw Mount S3 N-Channel 2 Channel 1.2 kV 625 A 5.5 mOhms - 5 V, + 20 V 4 V - 40 C + 150 C 2.113 kW GCMX Bulk
SemiQ MOSFET Modules 1200V, 5mohm SiC MOSFET Half Bridge Module Non-Stocked
Min.: 1
Mult.: 1

SiC Screw Mount S3 N-Channel 2 Channel 1.2 kV 424 A 7 mOhms - 5 V, + 20 V 4 V - 40 C + 150 C 1.531 kW GCMX Bulk
SemiQ MOSFET Modules 1200V, 10mohm SiC MOSFET Full Bridge Module Non-Stocked
Min.: 1
Mult.: 1

SiC Press Fit B3 N-Channel 4 Channel 1.2 kV 201 A 8.9 mOhms - 5 V, + 20 V 4 V - 40 C + 150 C 600 W GCMX Bulk
SemiQ MOSFET Modules 1200V, 10mohm SiC MOSFET Module, SOT-227 Non-Stocked
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 204 A 14 mOhms - 5 V, + 20 V 4 V - 55 C + 175 C 652 W GCMX Tube
SemiQ MOSFET Modules 1200V, 20mohm SiC MOSFET Full Bridge Module Non-Stocked
Min.: 40
Mult.: 40

SiC Press Fit B2 N-Channel 4 Channel 1.2 kV 102 A 28 mOhms - 5 V, + 20 V 4 V - 40 C + 150 C 333 W GCMX Bulk
SemiQ MOSFET Modules 1200V 20ohm SiC MOSFET Six-Pack Module Non-Stocked
Min.: 1
Mult.: 1

SiC Press Fit B2 N-Channel 6 Channel 1.2 kV 30 A 25 mOhms - 8 V, + 22 V 4 V - 40 C + 175 C 263 W GCMX Tray
SemiQ MOSFET Modules 1200V, 40mohm SiC MOSFET Half Bridge Module Non-Stocked
Min.: 1
Mult.: 1

SiC Press Fit B2 N-Channel 2 Channel 1.2 kV 56 A 52 mOhms - 5 V, + 20 V 4 V - 40 C + 150 C 217 W GCMX Bulk
SemiQ MOSFET Modules 1200V, 40mohm SiC MOSFET Full Bridge Module Non-Stocked
Min.: 40
Mult.: 40

SiC Press Fit B2 N-Channel 4 Channel 1.2 kV 56 A 52 mOhms - 5 V, + 20 V 4 V - 40 C + 150 C 217 W GCMX Bulk
SemiQ MOSFET Modules 1200V 40ohm SiC MOSFET Six-Pack Module Non-Stocked
Min.: 1
Mult.: 1

SiC Press Fit B2 6 Channel 1.2 kV 30 A 52 mOhms - 8 V, + 22 V 4 V - 40 C + 175 C 160 W GCMX Tray
SemiQ MOSFET Modules 1200V, 80mohm SiC MOSFET Full Bridge Module Non-Stocked
Min.: 1
Mult.: 1

SiC Press Fit B2 N-Channel 4 Channel 1.2 kV 27 A 100 mOhms - 5 V, + 20 V 4 V - 40 C + 150 C 119 W GCMX Bulk
SemiQ MOSFET Modules 1200V 80ohm SiC MOSFET Six-Pack Module Non-Stocked
Min.: 1
Mult.: 1

SiC Press Fit B2 N-Channel 6 Channel 1.2 kV 29 A 100 mOhms - 8 V, + 22 V 4 V - 40 C + 175 C 103 W GCMX Tray