STMicroelectronics STL33N60DM2 Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
STMicroelectronics MOSFETs N-channel 600 V, 0.115 Ohm typ., 21 A MDmesh DM2 Power MOSFET in a PowerFLAT 8x8 1 244In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 21 A 115 mOhms - 25 V, 25 V 3 V 43 nC - 55 C + 150 C 150 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 125 mOhm typ., 21 A MDmesh DM6 Power MOSFET in PowerFLAT 8x8 HV Non-Stocked Lead-Time 32 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Si SMD/SMT N-Channel 1 Channel 600 V 21 A 140 mOhms - 25 V, 25 V 3.25 V 35 nC - 55 C + 150 C 150 W Enhancement MDmesh Reel