ULN2803CDWR

Texas Instruments
595-ULN2803CDWR
ULN2803CDWR

Mfr.:

Description:
Darlington Transistors 50-V eight-channel d arlington array 20-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Darlington Transistors
RoHS:  
NPN
50 V
50 uA
SMD/SMT
SOIC-20
- 40 C
+ 125 C
ULN2803C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Continuous Collector Current: 500 mA
Product Type: Darlington Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ULN2803C 50V 500mA 8-Channel Darlington Array

Texas Instruments ULN2803C 50V 500mA Eight-Channel Darlington Array consists of eight NPN Darlington pairs. These pairs feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of each Darlington pair is 500mA. Each Darlington pair can be connected in parallel for higher current capability.

In Stock: 33 192

Stock:
33 192
Can Dispatch Immediately
On Order:
54 000
Expected 08/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,06 € 2,06 €
1,32 € 13,20 €
0,886 € 88,60 €
0,716 € 358,00 €
0,642 € 642,00 €
Full Reel (Order in multiples of 2000)
0,599 € 1 198,00 €
0,545 € 2 180,00 €
0,538 € 5 380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.