TDFN-6 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Taiwan Semiconductor MOSFETs 20V, 5.8A, Dual N-Channel Power MOSFET 9 387In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT TDFN-6 N-Channel 2 Channel 20 V 5.8 A 20 mOhms - 10 V, 10 V 400 mV 7.7 nC - 55 C + 150 C 620 mW Enhancement AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor MOSFETs -20V, -4.7A, Dual P-Channel Power MOSFET 14 115In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT TDFN-6 P-Channel 2 Channel 20 V 4.7 A 42 mOhms - 10 V, 10 V 300 mV 9.6 nC - 55 C + 150 C 620 mW Enhancement AEC-Q101 Reel, Cut Tape