TSM035NB04CZ C0G

Taiwan Semiconductor
821-TSM035NB04CZC0G
TSM035NB04CZ C0G

Mfr.:

Description:
MOSFETs 40V, 157A, Single N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-2
N-Channel
1 Channel
40 V
157 A
3.5 mOhms
- 20 V, 20 V
4 V
110 nC
- 55 C
+ 150 C
2 W
Enhancement
AEC-Q101
Tube
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 60 ns
Product Type: MOSFETs
Rise Time: 77 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1N-Channel
Typical Turn-Off Delay Time: 71 ns
Typical Turn-On Delay Time: 18 ns
Part # Aliases: TSM035NB04CZ
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSM035NB04CZ N-Channel Power MOSFET

Taiwan Semiconductor TSM035NB04CZ N-Channel Power MOSFET is a 40V, 157A single-channel power MOSFET designed with Trench technology. This device features low RDS(ON) to minimize conduction losses and low gate charge for fast power switching action. The Taiwan Semiconductor TSM035NB04CZ power MOSFET is Pb-free, halogen-free, and RoHS-compliant. This N-channel power MOSFET is ideally used in BLDC motor control, battery power management, and DC-DC converters.

In Stock: 3 881

Stock:
3 881 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3881 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
1,47 € 14,70 €
1,11 € 111,00 €
0,894 € 447,00 €
0,836 € 836,00 €
0,806 € 1 612,00 €
0,79 € 3 160,00 €