TSSOP-8 MOSFETs

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging

Vishay Semiconductors MOSFETs -12V Vds 8V Vgs TSSOP-8 13 866In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT TSSOP-8 P-Channel 1 Channel 12 V 9.5 A 8.5 mOhms - 8 V, 8 V 800 mV 110 nC - 55 C + 150 C 1.5 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs TSSOP8 P-CH 20V 10.3A 5 311In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT TSSOP-8 P-Channel 1 Channel 20 V 12.5 A 9.8 mOhms - 8 V, 8 V 1 V 112 nC - 55 C + 150 C 2.2 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs Single P-Ch Enh-Mode MOSFET A 595-TPS110 A 595-TPS1100PWR 812In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TSSOP-8 P-Channel 1 Channel 15 V 1.27 A 400 mOhms - 15 V, 2 V 1.5 V 5.45 nC - 40 C + 150 C 504 mW Enhancement Tube

Diodes Incorporated MOSFETs MOSFET P-CHAN 4 035In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TSSOP-8 P-Channel 2 Channel 20 V 6.04 A 23 mOhms - 8 V, 8 V 1 V 23.1 nC - 55 C + 150 C 890 mW Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs MOSFET BVDSS: 25V-30V 4 243In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TSSOP-8 N-Channel 1 Channel 30 V 15 A 15 mOhms - 12 V, 12 V 400 mV 15 nC - 55 C + 150 C 1.4 W Enhancement Reel, Cut Tape, MouseReel

Vishay Semiconductors MOSFETs -12V Vds 8V Vgs TSSOP-8 6 064In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Si SMD/SMT TSSOP-8 P-Channel 2 Channel 12 V 5.8 A 21 mOhms - 8 V, 8 V 400 mV 28 nC - 55 C + 150 C 1.14 W Enhancement TrenchFET Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs N-Ch Dual MOSFET 20V VDSS 30A IDM 1 196In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TSSOP-8 N-Channel 2 Channel 20 V 5.2 A 34 mOhms - 12 V, 12 V 350 mV 8.8 nC - 55 C + 150 C 1 W Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs N-Ch Dual MOSFET 20V VDSS 8V VGSS 2 472In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TSSOP-8 N-Channel 2 Channel 20 V 4.9 A 19 mOhms - 8 V, 8 V 500 mV 9.6 nC - 55 C + 150 C 870 mW Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs MOSFET BVDSS: 8V-24V 2 310In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TSSOP-8 N-Channel 1 Channel 20 V 21 A 7.2 mOhms - 12 V, 12 V 400 mV 24 nC - 55 C + 150 C 1.3 W Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs N-Ch Dual MOSFET 20V VDSS 8V VGSS 151In Stock
5 000Expected 12/02/2027
Min.: 1
Mult.: 1
Max.: 390
: 2 500

Si SMD/SMT TSSOP-8 N-Channel 2 Channel 20 V 8.58 A 16.5 mOhms - 8 V, 8 V 400 mV 16.5 nC - 55 C + 150 C 880 mW Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs MOSFET BVDSS: 8V-24V 24V TSSOP-8 T&R 2.5 4 299In Stock
5 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TSSOP-8 N-Channel 2 Channel 20 V 5.4 A 24 mOhms - 12 V, 12 V 950 mV 8.8 nC - 55 C + 150 C 780 mW Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs MOSFET BVDSS: 8V-24V 1 268In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT TSSOP-8 N-Channel 2 Channel 20 V 6.2 A 24 mOhms - 10 V, 10 V 350 mV 900 pC - 55 C + 150 C 1.39 W Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs ENHANCE MODE MOSFET DUAL N-CHAN 4 405In Stock
Min.: 1
Mult.: 1
Max.: 480
: 2 500

Si SMD/SMT TSSOP-8 N-Channel 2 Channel 20 V 6.7 A 19 mOhms - 12 V, 12 V 500 mV 5.2 nC - 55 C + 150 C 890 mW Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs MOSFET BVDSS: 8V-24V 10In Stock
Min.: 1
Mult.: 1
: 2 500
Si SMD/SMT TSSOP-8 P-Channel 1 Channel 20 V 18 A 12 mOhms - 10 V, 10 V 350 mV 34 nC - 55 C + 150 C 1.3 W Enhancement Reel, Cut Tape

Vishay Semiconductors MOSFETs -12V Vds 8V Vgs TSSOP-8 1 453In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT TSSOP-8 P-Channel 1 Channel 12 V 9.5 A 8.5 mOhms - 8 V, 8 V 400 mV 110 nC - 55 C + 150 C 1.5 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs TSSOP8 NPCH 20V 5.7A 3 076In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TSSOP-8 N-Channel, P-Channel 2 Channel 20 V 6.1 A, 6.7 A 2 Ohms, 6 Ohms - 12 V, 12 V 600 mV 15 nC, 34 nC - 55 C + 150 C 1.6 W, 1.7 W Enhancement Bulk
Vishay Semiconductors MOSFETs -20V Vds 12V Vgs TSSOP-8 N&P PAIR 3 357In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT TSSOP-8 N-Channel, P-Channel 2 Channel 20 V 6.1 A, 6.7 A 22 mOhms, 30 mOhms - 8 V, 8 V 600 mV 15 nC, 34 nC - 55 C + 150 C 1.6 W, 1.7 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs NPN Enh Mode A 595-T PS1100PW A 595-TPS1 A 595-TPS1100PW Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Si SMD/SMT TSSOP-8 P-Channel 1 Channel 15 V 1.27 A 180 mOhms - 15 V, 2 V 1.5 V 5.45 nC - 40 C + 150 C 504 mW Enhancement Reel

Diodes Incorporated MOSFETs MOSFET BVDSS: 8V-24V Non-Stocked Lead-Time 44 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
Si SMD/SMT TSSOP-8 P-Channel 1 Channel 20 V 7.4 A 40 mOhms - 10 V, 10 V 1 V 34 nC - 55 C + 150 C 1.3 W Enhancement AEC-Q101 Reel

Vishay / Siliconix MOSFETs 20V 8.8A 1.5W 10mohm @ 4.5V Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Si SMD/SMT TSSOP-8 TrenchFET Reel

Vishay / Siliconix MOSFETs 30V 8.0A 1.75W 15mohm @ 10V Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Si SMD/SMT TSSOP-8 TrenchFET Reel

Vishay / Siliconix MOSFETs 20V 4.5A 0.83W Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

Si SMD/SMT TSSOP-8 TrenchFET Reel

Taiwan Semiconductor MOSFETs Dual 20V N channel MOSFET Non-Stocked
Min.: 12 000
Mult.: 3 000
: 3 000

Si SMD/SMT TSSOP-8 N-Channel 1 Channel 20 V 6 A 21 mOhms - 12 V, 12 V 600 mV 5 nC - 55 C + 150 C 1.6 W Enhancement Reel

Taiwan Semiconductor MOSFETs 20V Dual N channel MOSFET ESD protected Non-Stocked
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT TSSOP-8 N-Channel 2 Channel 20 V 6.5 A 15 mOhms - 12 V, 12 V 600 mV 15 nC - 55 C + 150 C 1.04 W Enhancement Reel, Cut Tape, MouseReel

Taiwan Semiconductor MOSFETs 20V Dual N channel MOSFET ESD protected Non-Stocked
Min.: 12 000
Mult.: 3 000
: 3 000

Si SMD/SMT TSSOP-8 N-Channel 2 Channel 20 V 6.5 A 15 mOhms - 12 V, 12 V 600 mV 15 nC - 55 C + 150 C 1.04 W Enhancement Reel