Microchip Technology MOSFETs

Results: 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Microchip Technology MOSFETs 16.5V 1.5Ohm 2 955In Stock
Min.: 1
Mult.: 1
: 3 300

Si SMD/SMT SOIC-8 P-Channel 1 Channel 16.5 V 700 mA 1.5 Ohms - 10 V, 10 V 1 V - 55 C + 150 C 1.5 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs MOSFET MOS 7 1000 V 780 mOhm TO-247 105In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 14 A 780 mOhms - 30 V, 30 V 5 V 95 nC - 55 C + 150 C 403 W Enhancement Tube

Microchip Technology MOSFETs MOSFET MOS 5 800 V 560 mOhm TO-247 142In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 16 A 560 mOhms - 30 V, 30 V 2 V 75 nC - 55 C + 150 C 370 W Enhancement Tube

Microchip Technology MOSFETs 500V 1KOhm 26 154In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 500 V 13 mA 1 kOhms - 20 V, 20 V - 55 C + 150 C 360 mW Depletion Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 220V 12Ohm 550In Stock
Min.: 1
Mult.: 1
: 2 000

Si SMD/SMT SOT-89-3 P-Channel 1 Channel 220 V 260 mA 12 Ohms - 20 V, 20 V 2.4 V - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs DepletionMode MOSFET 1 796In Stock
Min.: 1
Mult.: 1
: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 500 V 30 mA 1 kOhms - 20 V, 20 V - 55 C + 150 C 740 mW Depletion Ammo Pack
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 1 725In Stock
Min.: 1
Mult.: 1
: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 100 V 500 mA 15 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 1 W Enhancement Ammo Pack
Microchip Technology MOSFETs 350V 25Ohm 1 301In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 P-Channel 1 Channel 350 V 86 mA 25 Ohms - 20 V, 20 V 2.4 V - 55 C + 150 C 740 mW Enhancement Bulk
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 1 729In Stock
Min.: 1
Mult.: 1
: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 250 V 215 mA 8 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 740 mW Enhancement Reel, Cut Tape
Microchip Technology MOSFETs MOSFET N-CHANNEL ENHANCE-MODE 90V 1 701In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 90 V 350 mA 5 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFETs N-Channel MOSFET 350V 0.12A 3P TO-92 1 789In Stock
Min.: 1
Mult.: 1
: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 350 V 120 mA 25 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 1 W Depletion Reel, Cut Tape
Microchip Technology MOSFETs 350V 15Ohm 755In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 P-Channel 1 Channel 350 V 180 mA 15 Ohms - 20 V, 20 V 2 V - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 1 564In Stock
Min.: 1
Mult.: 1
: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 30 V 640 mA 3.3 Ohms - 30 V, 30 V 800 mV - 55 C + 150 C 1 W Enhancement Reel, Cut Tape
Microchip Technology MOSFETs 400V 15Ohm 941In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 P-Channel 1 Channel 400 V 180 mA 15 Ohms - 20 V, 20 V 2 V - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 2 715In Stock
Min.: 1
Mult.: 1
: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 350 mA 5 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 1 W Enhancement Reel, Cut Tape
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 2 976In Stock
Min.: 1
Mult.: 1
: 2 000

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 310 mA 7.5 Ohms - 30 V, 30 V 800 mV - 55 C + 150 C 1 W Enhancement Reel, Cut Tape

Microchip Technology MOSFETs MOSFET MOS 8 800 V 12 A TO-247 58In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 13 A 800 mOhms - 30 V, 30 V 4 V 80 nC - 55 C + 150 C 335 W Enhancement Tube

Microchip Technology MOSFETs MOSFET MOS 8 1000 V 18 A TO-247 20In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 18 A 600 mOhms - 30 V, 30 V 4 V 150 nC - 55 C + 150 C 625 W Enhancement Power MOS 8 Tube

Microchip Technology MOSFETs MOSFET MOS 5 500 V 100 mOhm TO-247 MAX 27In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 47 A 100 mOhms - 30 V, 30 V 2 V 470 nC - 55 C + 150 C 520 W Enhancement Tube

Microchip Technology MOSFETs MOSFET MOS 8 800 V 24 A TO-247 50In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 25 A 310 mOhms - 30 V, 30 V 3 V 150 nC - 55 C + 150 C 625 W Enhancement Tube

Microchip Technology MOSFETs FREDFET MOS 8 600 V 34 A TO-247 9In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 36 A 190 mOhms - 30 V, 30 V 4 V 165 nC - 55 C + 150 C 624 W Enhancement Tube

Microchip Technology MOSFETs MOSFET Superjunction 600 V 38 A TO-247 60In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 38 A 99 mOhms - 20 V, 20 V 3 V 112 nC - 55 C + 150 C 278 W Enhancement Tube

Microchip Technology MOSFETs MOSFET MOS5 800 V 75 Ohm TO-247 27In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 12 A 750 mOhms - 30 V, 30 V 2 V 195 nC - 55 C + 150 C 260 W Enhancement Tube
Microchip Technology MOSFETs FREDFET MOS 8 500 V 56 A TO-264 42In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 500 V 56 A 100 mOhms - 30 V, 30 V 4 V 220 nC - 55 C + 150 C 780 W Enhancement Tube

Microchip Technology MOSFETs FREDFET MOS 8 800 V 17 A TO-247 19In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 800 V 18 A 420 mOhms - 30 V, 30 V 2.5 V 122 nC - 55 C + 150 C 500 W Enhancement Tube