STMicroelectronics MOSFETs

Results: 1 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-CH 650V 0.335Ohm 10A MDmesh M5 6 027In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 650 V 10 A 375 mOhms - 25 V, 25 V 5 V 22 nC - 55 C + 150 C 52 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 650V 0.215Ohm 15A MDmesh M5 2 324In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 650 V 15 A 240 mOhms - 25 V, 25 V 4 V 31 nC - 55 C + 150 C 57 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 60 V, 0.0046 Ohm typ., 20 A STripFET F7 Power MOSFET in a PowerFLAT 3. 9 588In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-3.3x3.3-HV-8 N-Channel 1 Channel 60 V 20 A 5.4 mOhms - 20 V, 20 V 4 V 25 nC - 55 C + 150 C 78 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 40 V, 1.3 mOhm typ., 120 A STripFET F7 Power MOSFET i 9 008In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 40 V 120 A 1.6 mOhms - 20 V, 20 V 4 V 43 nC - 55 C + 175 C 150 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 60 V, 0.0012 Ohm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5 6 941In Stock
6 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 60 V 260 A 1.2 mOhms - 20 V, 20 V 2 V 100 nC - 55 C + 175 C 187 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive 60V N-Ch 12mOhm 120A F7 Power 7 463In Stock
12 000Expected 12/03/2027
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 60 V 120 A 1.2 mOhms - 20 V, 20 V 2 V 98 nC - 55 C + 175 C 188 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 40 V, 0.85 mOhm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x 4 893In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT5x6-8 N-Channel 1 Channel 40 V 120 A 1.1 mOhms - 20 V, 20 V 2.5 V 42 nC - 55 C + 175 C 188 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel enhancement mode logic level 40V 0.8mOhm 360A STripFET F8 Power MOSFET 1 612In Stock
3 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT N-Channel 1 Channel 40 V 360 A 800 uOhms - 20 V, 20 V 2 V 43 nC - 55 C + 175 C 188 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 40 V Logic Level, 0.55 mOhm STripFET F8 Power MOSFET 1 693In Stock
Min.: 1
Mult.: 1
: 3 000

Si N-Channel AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.115 Ohm typ., 21 A MDmesh DM2 Power MOSFET in a PowerFLAT 8x8 1 244In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 600 V 21 A 115 mOhms - 25 V, 25 V 3 V 43 nC - 55 C + 150 C 150 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 650 V, 1.6 Ohm typ., 2.3 A MDmesh M2 Power MOSFET in a PowerFLAT 3.3x3 16 085In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-3.3x3.3-HV-8 N-Channel 1 Channel 650 V 2.3 A 1.6 Ohms - 25 V, 25 V 2 V 5 nC - 55 C + 150 C 22 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 100V 0.020Ohm 10A STripFET VII 2 511In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 20 A 24 mOhms - 20 V, 20 V 4 V 14 nC - 55 C + 175 C 5 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-channel 60 V, 0.023 Ohm typ., 42 A STripFET F6 Power MOSFET in a PowerFLAT 5x6 4 473In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x6-8 P-Channel 1 Channel 60 V 42 A 34 mOhms - 20 V, 20 V 1 V 30 nC - 55 C + 175 C 100 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-Channel 30V, 48mOhms, 4A, STripFET H6 Power MOSFET 9 067In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-2x2-6 P-Channel 1 Channel 30 V 4 A 56 mOhms - 20 V, 20 V 1 V 6 nC - 55 C + 150 C 2.4 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Dual N-channel 60 V, 9 mOhm typ., 57 A STripFET F7 Power MOSFET in a PowerFLAT 5 8 486In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 2 Channel 60 V 57 A 11 mOhms - 20 V, 20 V 2 V 17 nC - 55 C + 175 C 62.5 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Channel 30V 15A 0.0076 Ohm STripFET 7 969In Stock
6 000Expected 02/04/2027
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 30 V 15 A 9 mOhms - 20 V, 20 V 1 V 10 nC - 55 C + 150 C 62.5 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 30 V 0.021 Ohm 6 A STripFET VI DG 11 754In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-2x2-6 N-Channel 1 Channel 30 V 6 A 40 mOhms - 20 V, 20 V 1 V 3.6 nC - 55 C + 150 C 2.4 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-channel 30 V, 0.024 Ohm typ., 6 A STripFET H6 Power MOSFET in a PowerFLAT 3.3 20 329In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-3.3x3.3-8 P-Channel 1 Channel 30 V 6 A 30 mOhms - 20 V, 20 V 1 V 12 nC - 55 C + 150 C 2.9 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 40V 18A Mosfet PowerFLAT STripFET V 3 645In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 40 V 18 A 6.1 mOhms - 22 V, 22 V 1 V 13 nC - 55 C + 175 C 72 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade dual N-channel 40 V, 5 mOhm typ., 40 A STripFET F7 Power MOSFET 9 419In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x6-4 N-Channel 2 Channel 40 V 40 A 6 mOhms - 20 V, 20 V 1.5 V 17 nC - 55 C + 175 C 71 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 100 V, 0.027 Ohm typ., 7 A STripFET F7 Power MOSFET in a PowerFLAT 3.3 6 461In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-3.3x3.3-8 N-Channel 1 Channel 100 V 7 A 35 mOhms - 20 V, 20 V 4.5 V 14 nC - 55 C + 150 C 2.9 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Dual N-Ch 100V 7.8A 25mOhm STripFET III 4 641In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 2 Channel 100 V 20 A 35 mOhms - 20 V, 20 V 1 V 20.5 nC - 55 C + 175 C 70 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade dual N-channel 60 V, 21 mOhm typ., 32 A STripFET F6 Power MOSFE 3 370In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 2 Channel 60 V 32 A 31 mOhms - 20 V, 20 V 1 V 27 nC - 55 C + 175 C 55 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 100 V 25 mOhm 7.8 A STripFET III 3 361In Stock
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 7.8 A 25 mOhms - 20 V, 20 V 1 V 20.5 nC - 55 C + 175 C 70 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 60 V, 0.0046 Ohm typ., 90 A STripFET F7 Power MOSFET in a PowerFLAT 5x 3 523In Stock
15 000On Order
Min.: 1
Mult.: 1
: 3 000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 60 V 90 A 5.4 mOhms - 20 V, 20 V 2 V 25 nC - 55 C + 175 C 94 W Enhancement STripFET Reel, Cut Tape, MouseReel