STMicroelectronics MOSFETs

Results: 1 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-channel 600 V, 370 mOhm typ., 10 A MDmesh DM2 Power MOSFET in a DPAK package 769In Stock
5 000Expected 30/07/2027
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 10 A 370 mOhms - 25 V, 25 V 3 V 16.5 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 650 V, 0.60 Ohm typ., 7 A MDmesh M2 Power MOSFET in DPAK package 1 044In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 7 A 670 mOhms - 25 V, 25 V 3 V 12.5 nC - 55 C + 150 C 85 W Enhancement MDmesh II Plus Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 650V 0.43 Ohm 9A MDmesh M5 MOS 772In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 9 A 480 mOhms - 25 V, 25 V 3 V 17 nC - 55 C + 150 C 85 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs POWER MOSFET N-CH 500V 1 289In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 500 V 8.5 A 470 mOhms - 25 V, 25 V 3 V 19 nC - 55 C + 150 C 70 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 500 V, 325 mOhm typ., 10 A MDmesh M2 Power MOSFET in a DPAK package 68In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 500 V 10 A 325 mOhms - 30 V, 30 V 2 V 15 nC - 55 C + 150 C 85 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 60 Volt 12 Amp 2 971In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 12 A 100 mOhms - 20 V, 20 V 2 V 10 nC - 55 C + 175 C 30 W Enhancement STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs N-channel 600 V, 286 mOhm typ., 12 A MDmesh DM6 Power MOSFET in a DPAK package 541In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT N-Channel 1 Channel 600 V 12 A 338 mOhms - 25 V, 25 V 4.75 V 15.3 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade P-channel -60 V, 0.13 Ohm typ., -10 A STripFET F6 Power MOSFET 4In Stock
17 500Expected 08/01/2027
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 10 A 160 mOhms - 20 V, 20 V 2 V 6.4 nC - 55 C + 175 C 35 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 500 V, 0.24 Ohm typ., 13 A MDmesh M2 Power MOSFET in a DPAK package 912In Stock
2 500Expected 23/04/2027
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 550 V 13 A 240 mOhms - 25 V, 25 V 2 V 19.5 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.260 Ohm typ., 12 A MDmesh M6 Power MOSFET in a DPAK package 1 455In Stock
2 500Expected 02/04/2027
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT N-Channel 1 Channel 650 V 12 A 320 mOhms - 25 V, 25 V 4.75 V 16.7 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 230 mOhm typ., 13 A MDmesh M6 Power MOSFET in a DPAK package 547In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 13 A 280 mOhms - 25 V, 25 V 3.25 V 16.8 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFETs N-Ch 650V 0.198 Ohm 15 A MDmesh M5 775In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 15 A 198 mOhms - 25 V, 25 V 3 V 31 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 30 V, 0.038 Ohm typ 17A STripFET II Power MOSFET 2 134In Stock
2 500Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 30 V 17 A 50 mOhms - 16 V, 16 V 1 V 6.5 nC - 55 C + 175 C 30 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600V 6.4Ohm 1.2A SuperMESH3 FET 934In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 1.2 A 6.7 Ohms - 30 V, 30 V 3.75 V 9.5 nC - 55 C + 150 C 27 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 60 Volt 24 Amp 679In Stock
7 500Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 24 A 32 mOhms - 20 V, 20 V 2 V 31 nC - 55 C + 175 C 60 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 60 V, 32 mOhm typ., 24 A STripFET II Power MOSFET in 3 047In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 24 A 40 mOhms - 20 V, 20 V 2.5 V 13 nC - 55 C + 175 C 60 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 100 Volt 25 Amp 1 731In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 25 A 38 mOhms - 20 V, 20 V 2 V 55 nC - 55 C + 175 C 85 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 100 Volt 25 Amp 2 436In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 25 A 33 mOhms - 20 V, 20 V 2 V 55 nC - 55 C + 175 C 100 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs 100 V Mosfet 35 RDS 25A D2PAK 2 011In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 25 A 35 mOhms - 16 V, 16 V 2.5 V 38 nC - 55 C + 175 C 100 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N Ch 600V Zener SuprMESH 4.4 A 192In Stock
2 500Expected 13/11/2026
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 2 A 4.8 Ohms - 20 V, 20 V 3 V 11 nC - 55 C + 150 C 45 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 1050 V, 6 Ohm typ., 1.5 A MDmesh K5 Power MOSFET in DPAK package 115In Stock
12 500Expected 13/11/2026
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 1.05 kV 1.5 A 6 Ohms - 30 V, 30 V 3 V 10 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 60 V, 19 mOhm typ., 24 A STripFET F6 Power MOSFET in 2 670In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 24 A 30 mOhms - 20 V, 20 V 1 V 26 nC - 55 C + 175 C 40 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 950 V, 4.3 Ohm typ., 2 A MDmesh K5 Power MOSFET in a 1 242In Stock
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 950 V 2 A 4.3 Ohms - 30 V, 30 V 3 V 3.4 nC - 55 C + 150 C 45 W Enhancement AEC-Q101 MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 900 Volt 3.0Amp Zener SuperMESH 289In Stock
2 500Expected 11/06/2027
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 900 V 3 A 4.8 Ohms - 30 V, 30 V 3 V 22.7 nC - 55 C + 150 C 90 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 40V 8.9 mOhm 44A STripFET VI Deep 2 673In Stock
2 500Expected 12/02/2027
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 44 A 11.3 mOhms - 20 V, 20 V 2.5 V 22 nC - 55 C + 150 C 50 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel