STMicroelectronics MOSFETs

Results: 1 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-channel 30 V, 2.5 mOhm typ., 120 A, STripFET H6 Power MOSFET in a TO-220 packa 478In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 30 V 120 A 3.2 mOhms - 20 V, 20 V 2.5 V 42 nC - 55 C + 175 C 136 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-channel 250V STripFET II Mosfet 510In Stock
2 000Expected 13/11/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 250 V 17 A 165 mOhms - 20 V, 20 V 2 V 29.5 nC - 55 C + 150 C 90 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-channel 40 V, 2.1 mOhm typ., 120 A STripFET F6 Power MOSFET in a TO-220 packag 1 681In Stock
3 000Expected 11/12/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 40 V 120 A 2.7 mOhms - 20 V, 20 V 3 V 130 nC - 55 C + 175 C 190 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-CH 600V 0.255Ohm 13A MDmesh M2 458In Stock
1 000Expected 05/03/2027
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 13 A 255 mOhms - 25 V, 25 V 3 V 21.5 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 20 Amp 366In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 20 A 290 mOhms - 30 V, 30 V 3 V 54 nC - 65 C + 150 C 192 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 800 V, 0.23 Ohm typ., 16 A MDmesh K5 Power MOSFET in a TO-220 package 480In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 16 A 280 mOhms - 30 V, 30 V 4 V 33 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 500V 0.162 Ohm MDmesh II 17A Switch 15In Stock
1 000Expected 18/09/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 17 A 162 mOhms - 25 V, 25 V 2 V 45 nC - 55 C + 150 C 125 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 100V 2.5mOhm 180A STripFET VII 79In Stock
1 000Expected 09/10/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 110 A 3.2 mOhms - 20 V, 20 V 4.5 V 160 nC - 55 C + 175 C 300 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 600V 0.168 Ohm 18A Mdmesh M2 642In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 18 A 168 mOhms - 25 V, 25 V 3 V 29 nC - 55 C + 150 C 150 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-channel 600 V, 162 mOhm typ., 17 A MDmesh M6 Power MOSFET in a TO-220 package 558In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 17 A 190 mOhms - 25 V, 25 V 3.25 V 23 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 0.175 Ohm typ., 18 A MDmesh M2 EP Power MOSFET in a TO-220 pack 470In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 18 A 188 mOhms - 25 V, 25 V 2 V 29 nC - 55 C + 150 C 150 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 800V 0.19 Ohm 19.5 A MDmesh K5 419In Stock
1 000Expected 08/01/2027
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 19.5 A 260 mOhms - 30 V, 30 V 4 V 40 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in TO-220 package 254In Stock
1 000Expected 19/03/2027
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 20 A 150 mOhms - 25 V, 25 V 2 V 35 nC - 55 C + 150 C 170 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-CH 800V 3.5Ohm typ 2A Zener-protected 229In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 2 A 3.5 Ohms - 30 V, 30 V 4 V 3 nC - 55 C + 150 C 110 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-CH 950V 4.2Ohm typ 2A Zener-protected 925In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 950 V 2 A 4.2 Ohms - 30 V, 30 V 4 V 10 nC - 55 C + 150 C 45 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 650 V MDMesh 348In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 22 A 125 mOhms - 25 V, 25 V 3 V 64 nC - 55 C + 150 C 140 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-CH 600V 0.108Ohm typ. 26A MDmesh M2 478In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 26 A 108 mOhms - 25 V, 25 V 3 V 45.5 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 0.117 Ohm typ., 24 A MDmesh M2 Power MOSFET in TO-220 package 118In Stock
1 000Expected 19/03/2027
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 24 A 117 mOhms - 25 V, 25 V 2 V 41.5 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-channel 600 V, 85 mOhm typ., 30 A MDmesh M6 Power MOSFET in a TO-220 package 457In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 30 A 85 mOhms - 25 V, 25 V 3.25 V 44.3 nC - 55 C + 150 C 208 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 650V 0.076 Ohm 30 A MDmesh M5 400In Stock
1 000Expected 05/02/2027
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 30 A 95 mOhms - 25 V, 25 V 3 V 71 nC - 55 C + 150 C 190 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 2.4 A Zener SuperMESH 40In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 2.4 A 3.6 Ohms - 30 V, 30 V 3 V 11.8 nC - 55 C + 150 C 45 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch, 600V-3.3ohms Zener SuperMESH 2.4A 626In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 600 V 2.4 A 3.6 Ohms - 25 V, 25 V 3 V 11.8 nC - 55 C + 150 C 20 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 800 Volt 2.5A Zener SuperMESH 1 654In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 2.5 A 4.5 Ohms - 25 V, 25 V 3 V 19 nC - 55 C + 150 C 70 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 900 Volt 3 Amp Zener SuperMESH 649In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 3 A 4.8 Ohms - 30 V, 30 V 3 V 22.7 nC - 55 C + 150 C 90 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 900 V, 4.1 Ohm typ., 3 A SuperMESH Power MOSFET in TO-220FP package 580In Stock
2 000Expected 21/09/2026
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 900 V 3 A 4.8 Ohms - 30 V, 30 V 3 V 22.7 nC - 55 C + 150 C 25 W Enhancement SuperMESH Tube