STMicroelectronics MOSFETs

Results: 1 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-Ch, 600V-1ohm Zener SuperMESH 6A Non-Stocked Lead-Time 24 Weeks
Min.: 2 000
Mult.: 1 000

Si Through Hole TO-262-3 N-Channel 1 Channel 600 V 6 A 1.2 Ohms - 30 V, 30 V - 55 C + 150 C 110 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-Ch 500 Volt 7.2 A Zener SuperMESH Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1 000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 7.2 A 850 mOhms - 30 V, 30 V - 55 C + 150 C 110 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 520 mOhm typ., 6.4 A MDmesh M6 Power MOSFET in a DPAK package Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Si MDmesh Reel
STMicroelectronics MOSFETs N-channel 600 V, 500 mOhm typ., 8 A MDmesh M6 Power MOSFET in a DPAK package Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 8 A 520 mOhms - 25 V, 25 V 4.75 V 10.3 nC - 55 C + 150 C 90 W Enhancement MDmesh Reel
STMicroelectronics MOSFETs N-channel 600 V, 0.395 Ohm typ., 9 A MDmesh M2 Power MOSFET in DPAK package Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 9 A 395 mOhms - 25 V, 25 V 4 V 16 nC - 55 C + 150 C 85 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.29 Ohm typ., 12 A MDmesh M6 Power MOSFET in a DPAK package Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 9 A 450 mOhms - 25 V, 25 V 4.75 V 12.3 nC - 55 C + 150 C 96 W Enhancement MDmesh Reel
STMicroelectronics MOSFETs N-channel 600 V, 320 mOhm typ., 10 A MDmesh M6 Power MOSFET in a DPAK package Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Si MDmesh Reel
STMicroelectronics MOSFETs N-channel 60 V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 28 A 20 mOhms - 20 V, 20 V 2 V 58 nC - 55 C + 175 C 70 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 525V 1.2 ohm 4.4 A SuperMESH3 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 525 V 3.8 A 2.6 Ohms - 30 V, 30 V 4.5 V 11 nC - 55 C + 150 C 45 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 800V 2.1Ohm 3A Zener-protected Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 3 A 2.1 Ohms - 30 V, 30 V 4 V 10.5 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs P-channel 30 V, 0.01 Ohm typ., 52 A STripFET H6 Power MOSFET in a DPAK package Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 30 V 52 A 10 mOhms - 20 V, 20 V 2.5 V 33 nC - 55 C + 150 C 70 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600 Volt 5 Amp Zener SuperMESH Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 5 A 1.6 Ohms - 30 V, 30 V 4.5 V 26 nC - 55 C + 150 C 90 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch Clamped 9.5 ohm 70 A DPAK SAFeFET Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 33 V 70 A 9.5 mOhms - 20 V, 20 V 3 V 32 nC 110 W AEC-Q100 SAFeFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 0.78 Ohm typ., 6 A MDmesh DM2 Power MOSFET in a DPAK package Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 6 A 900 mOhms - 25 V, 25 V 3.25 V 7.5 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFETs N-channel 600 V, 780 mOhm typ., 5 A MDmesh M6 Power MOSFET in a DPAK package Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Si MDmesh Reel
STMicroelectronics MOSFETs N-channel 60 V, 6.8 mOhm typ., 40 A STripFET F7 Power MOSFET in a DPAK package Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 40 A 8 mOhms - 20 V, 20 V 2 V 25 nC - 55 C + 175 C 100 W Enhancement Reel, Cut Tape
STMicroelectronics MOSFETs N-Ch 30V 0.0037 Ohm 80A STripFET VI Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 30 V 80 A 3.7 mOhms - 20 V, 20 V 2.5 V 20 nC - 55 C + 175 C 70 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 650 V, 0.79 Ohm typ., 5 A MDmesh M2 Power MOSFET in DPAK package Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 5 A 900 mOhms - 25 V, 25 V 3 V 10 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel
STMicroelectronics MOSFETs N-channel 800 V, 730 mOhm typ., 7 A MDmesh K5 Power MOSFET in a DPAK package Non-Stocked Lead-Time 24 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 7 A 900 mOhms - 30 V, 30 V 5 V 12 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel
STMicroelectronics MOSFETs N-channel 600 V, 0.230 Ohm typ., 13 A MDmesh M2 EP Power MOSFET in a TO-220FP pa Non-Stocked Lead-Time 24 Weeks
Min.: 1 000
Mult.: 1 000

Si MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 200 mOhm typ., 15 A MDmesh DM6 Power MOSFET in TO-220FP package Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 600 V 15 A 255 mOhms 18 nC Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-channel 600 V, 196 mOhm typ., 15 A MDmesh M6 Power MOSFET in a TO-220FP packag Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 600 V 15 A 230 mOhms - 25 V, 25 V 3.25 V 20 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 165 mOhm typ., 18 A MDmesh DM6 Power MOSFET in TO-220FP package Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 18 A 195 mOhms - 25 V, 25 V 3.25 V 24 nC - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 115 mOhm typ., 25 A MDmesh DM6 Power MOSFET in a TO-220FP packa Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 600 V 25 A 128 mOhms - 20 V, 20 V 3.25 V 35 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 105 mOhm typ., 25 A MDmesh M6 Power MOSFET in a TO-220FP packag Non-Stocked Lead-Time 24 Weeks
Min.: 1 000
Mult.: 1 000

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 25 A 125 mOhms - 25 V, 25 V 3.25 V 33.4 nC - 55 C + 150 C 35 W Enhancement MDmesh Tube