PDIP-14 MOSFETs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging

Advanced Linear Devices MOSFETs Dual P&N-Ch. Pair 41In Stock
Min.: 1
Mult.: 1

Si Through Hole PDIP-14 N-Channel, P-Channel 4 Channel 12 V 16 mA, 40 mA 50 Ohms, 180 Ohms - 12 V, 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Dual P&N-Ch. Pair 29In Stock
50Expected 01/09/2026
Min.: 1
Mult.: 1

Si Through Hole PDIP-14 N-Channel, P-Channel 4 Channel 12 V 2 mA, 4.8 mA 350 Ohms, 1.2 kOhms - 12 V, 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad P-Channel Array 50In Stock
Min.: 1
Mult.: 1

Si Through Hole PDIP-14 P-Channel 4 Channel 12 V 2 mA 1.2 kOhms - 12 V, 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad N-Channel Array
100Expected 04/09/2026
Min.: 1
Mult.: 1

Si Through Hole PDIP-14 N-Channel 4 Channel 12 V 4.8 mA 350 Ohms - 12 V, 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube