Analog Devices Inc. LED Lighting Driver ICs

Results: 889
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices LED Lighting Driver ICs 4.5A Mono LED Drvrs w/ True Color PWM Di 23In Stock
Min.: 1
Mult.: 1
Max.: 23

1 Output Boost, Buck 4.2 A TSSOP-16 36 V 2.8 V 200 kHz to 2.25 MHz 42 V LT3478 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 4.5A Mono LED Drvrs w/ True Color PWM Di 93In Stock
Min.: 1
Mult.: 1
Max.: 93

1 Output Boost, Buck 4.2 A TSSOP-16 36 V 2.8 V 200 kHz to 2.25 MHz 42 V LT3478 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 2x 1.3A White LED Boost Convs w/ Wide Di 94In Stock
Min.: 1
Mult.: 1
Max.: 94

2 Output Boost 1.3 A TSSOP-16 24 V 2.5 V 2.5 MHz LT3486 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs White LED Drvr in SC70 w/ Int Schottky 55In Stock
1 500Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 1 555
: 500

1 Output Boost 2 mA DFN-6 12 V 2.5 V 2.3 MHz 27 V LT3491 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Drvr in SC70 w/ Int Schottky 356In Stock
Min.: 1
Mult.: 1
Max.: 356
: 2 500

1 Output Boost 2 mA DFN-6 12 V 2.5 V 2.3 MHz 27 V LT3491 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 3x Out LED Drvr w/ 3000:1 PWM Dimming 67In Stock
Min.: 1
Mult.: 1
Max.: 67

3 Output Boost, Buck, Buck-Boost 600 mA TSSOP-28 30 V 3 V 330 kHz to 2.1 MHz Adjustable LT3492 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 3x Out LED Drvr w/ 3000:1 PWM Dimming 44In Stock
Min.: 1
Mult.: 1
Max.: 44

3 Output Boost, Buck, Buck-Boost 600 mA TSSOP-28 30 V 3 V 330 kHz to 2.1 MHz Adjustable LT3492 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 3x Out LED Drvr 45In Stock
Min.: 1
Mult.: 1
Max.: 45

3 Output Boost, Buck, Buck-Boost 700 mA TSSOP-28 30 V 3 V 330 kHz to 2.1 MHz Adjustable LT3496 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 3x Out LED Drvr 20In Stock
Min.: 1
Mult.: 1
Max.: 20

3 Output 700 mA TSSOP-28 LT3496 Tube
Analog Devices LED Lighting Driver ICs 2x Full Function White LED Drvr w/ Int S 2 030In Stock
Min.: 1
Mult.: 1
Max.: 2 030
: 2 500

2 Output Boost DFN-10 LT3497 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 1.5A Switch C 186In Stock
Min.: 1
Mult.: 1
Max.: 186

1 Output Boost, Buck, Buck-Boost 1.5 A TSSOP-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3517 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 1.5A Switch C 146In Stock
Min.: 1
Mult.: 1
Max.: 146

1 Output Boost, Buck, Buck-Boost 1.5 A TSSOP-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3517 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 1.5A Switch C 117In Stock
Min.: 1
Mult.: 1
Max.: 117

1 Output Boost, Buck, Buck-Boost 1.5 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3517 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 2.3A Switch C 204In Stock
Min.: 1
Mult.: 1
Max.: 206

1 Output Boost, Buck, Buck-Boost 2.3 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3518 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 2.3A Switch C 86In Stock
Min.: 1
Mult.: 1
Max.: 86

1 Output 1.86 A QFN-16 LT3518 Tube
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 2.3A Switch C 93In Stock
Min.: 1
Mult.: 1
Max.: 93

1 Output Boost, Buck, Buck-Boost 2.3 A TSSOP-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3518 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs Full-Featured LED Drvr w/ 2.3A Switch C 23In Stock
137Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 160

1 Output Boost, Buck, Buck-Boost 2.3 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3518 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs LED Drvr w/ Int Schottky Diode 204In Stock
Min.: 1
Mult.: 1
Max.: 204

1 Output Boost, Buck, Buck-Boost, SEPIC 750 mA MSOP-16 30 V 3 V 400 kHz Adjustable LT3519 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs LED Drvr w/ Int Schottky Diode 598In Stock
Min.: 1
Mult.: 1
Max.: 598
: 2 500

1 Output 500 mA MSOP-16 LT3519 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs LED Drvr w/ Int Schottky Diode 162In Stock
Min.: 1
Mult.: 1
Max.: 162

1 Output Boost, Buck, Buck-Boost, SEPIC 750 mA MSOP-16 30 V 3 V 2.2 MHz Adjustable LT3519 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs LED Drvr w/ Int Schottky Diode 22In Stock
Min.: 1
Mult.: 1
Max.: 22

1 Output Boost, Buck, Buck-Boost, SEPIC 750 mA MSOP-16 30 V 3 V 400 kHz Adjustable LT3519 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs LED Drvr w/ Int Schottky Diode 111In Stock
Min.: 1
Mult.: 1
Max.: 111

1 Output 500 mA MSOP-16 LT3519 Tube
Analog Devices LED Lighting Driver ICs 500mA Wide In V Rng Buck LED Drvr w/ 10: 245In Stock
Min.: 1
Mult.: 1
Max.: 245

1 Output Buck 500 mA MSOP-10 36 V 3.6 V 400 kHz to 2.2 MHz 30 V LT3592 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 6-String 30mA LED Driver with 1.5 Current Matching 110In Stock
Min.: 1
Mult.: 1
Max.: 110

6 Output Boost 30 mA TSSOP-24 30 V 3.2 V 200 kHz to 2.5 MHz 44 V LT3598 - 40 C + 125 C Tube
Analog Devices LED Lighting Driver ICs 6-String 30mA LED Driver with 1.5 Current Matching 224In Stock
Min.: 1
Mult.: 1
Max.: 224

6 Output Boost 30 mA QFN-24 30 V 3.2 V 200 kHz to 2.5 MHz 44 V LT3598 - 40 C + 125 C Tube