AL8853AQS-13

Diodes Incorporated
621-AL8853AQS-13
AL8853AQS-13

Mfr.:

Description:
LED Lighting Driver ICs LED MV Int Switch SO-8 T&R 4K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
SO-8
40 V
6 V
400 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Dimming: PWM
Mounting Style: SMD/SMT
Product Type: LED Lighting Drivers
Factory Pack Quantity: 4000
Subcategory: Driver ICs
Supply Current - Max: 180 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AL8853AQ Boost Controller

Diodes Incorporated AL8853AQ Boost Controller is an automotive AEC-Q100 highly integrated and cost-effective boost controller. This controller contains a Pulse-Width Modulation (PWM) boost driver that uses current-mode control and fixed-frequency operation to regulate the LED current. This LED current is sensed through an external current-sense resistor. The AL8853AQ boost controller operates at a wide input voltage range of 6V to 40V and has a high-precision feedback reference voltage of 200mV. This boost controller offers PWM to analog dimming mode for a wide range of dimming controls and features a 400kHz fixed switching frequency. The AL8853AQ boost controller is ideally used in automotive LED lamps, fog lights, reversing lights, headlights, auto head-up displays, and DC-DC converters.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 7 459

Stock:
7 459 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,63 € 0,63 €
0,44 € 4,40 €
0,382 € 9,55 €
0,345 € 34,50 €
0,332 € 83,00 €
0,324 € 162,00 €
0,318 € 318,00 €
0,308 € 616,00 €
Full Reel (Order in multiples of 4000)
0,274 € 1 096,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩