Reel LED Lighting Driver ICs

Results: 3 049
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics LED Lighting Driver ICs 4A 850kHz Step-Down 3.0V to 18V 100mV 2 963In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Buck 4 A HSOP-8 18 V 3 V 850 kHz Adjustable LED2001 - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 4A 850kHz Step-Down 3.0V to 18V 100mV 4 603In Stock
Min.: 1
Mult.: 1
: 4 500

1 Output Buck 4 A VFQFPN-8 18 V 3 V 850 kHz Adjustable LED2001 - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs LED driver with boost regulator, 6-rows 30 mA, for LCD panels backlight 2 855In Stock
Min.: 1
Mult.: 1
: 4 000

6 Output Boost 30 mA VQFPN-24 36 V 4.5 V 250 kHz to 1 MHz 36 V LED7706 - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 16-Ch 85mA LED DRV 4-Wire Boost CNTRL 1 972In Stock
Min.: 1
Mult.: 1
: 2 500

6 Output Boost 85 mA VFQFPN-48 36 V 3.6 V 250 kHz to 1 MHz 36 V LED7708 - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs ADV CV CC SMPS CTRL 200uA 2.5V 50mV 7 894In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3 000

1 Output Boost, Buck 20 mA SOT-23-6 36 V 3.5 V 1 kHz Adjustable SEA05 - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 0.5 A max LED Driver 8 004In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck 500 mA SOIC-8 40 V 4.5 V 50 kHz Adjustable STCS05 - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 1.5 A Max Const LED Driver 10 183In Stock
Min.: 1
Mult.: 1
: 2 500

1 Output Boost, Buck 1.5 A PowerSO-8 40 V 4.5 V 50 kHz Adjustable STCS1A - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED Lighting Driver ICs 1.5 A Max Const LED Driver 76In Stock
3 000Expected 26/03/2027
Min.: 1
Mult.: 1
: 3 000

1 Output Boost, Buck 1.5 A DFN-8 40 V 4.5 V 50 kHz Adjustable STCS1A - 40 C + 150 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs 2Ch Linear LED Drvr w/Sngl Wire Digital 8 786In Stock
Min.: 1
Mult.: 1
Max.: 710
: 3 000

2 Output Boost, Buck 30 mA SSOT-23-6 5.5 V 2.7 V Adjustable FAN5622 - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi LED Lighting Driver ICs 4Ch Linear LED Drvr w/Sngl Wire Digital 32 885In Stock
Min.: 1
Mult.: 1
: 5 000

4 Output Boost, Buck 30 mA uMLP-10 5.5 V 2.7 V Adjustable FAN5624 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 550mA, 60V LED Drver, Int Swtch 8 669In Stock
9 000Expected 04/11/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Output Buck 550 mA TSOT-23-5 60 V 6 V 500 kHz 60 V ZXLD1356 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 1A/60V LED DRIVER 3 964In Stock
6 000Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

1 Output Buck 1 A TSOT-23-5 60 V 6 V 1 MHz 65 V ZXLD1362 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 6V TO 60V 11uA 1 761In Stock
5 000Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 810
: 2 500

1 Output Boost, Buck 18 mA TSSOP-16 EP 60 V 6 V 1 MHz Adjustable ZXLD137 - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs Reg Bst LED Drvr 9 510In Stock
27 000Expected 26/02/2027
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

1 Output Boost 50 mA SOT-23-6 8 V 1.8 V 200 kHz Adjustable ZXSC400 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.5A single LED Driver w/IZC Comp I/F 1 353In Stock
Min.: 1
Mult.: 1
Max.: 1 353
: 1 500

1 Output Boost 1.5 A LFCSP-10 5 V 2.7 V 1 MHz 4.6 V to 5.5 V ADP1650 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Industrial High Brighness WLED Cntrl 753In Stock
Min.: 1
Mult.: 1
: 1 500

4 Output Buck 500 mA LFCSP-16 30 V 3 V 40 kHz 3 V ADP8140 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 9 Channel LED Driver with Charge Pump 3 974In Stock
7 500Expected 02/06/2027
Min.: 1
Mult.: 1
: 1 500

9 Output Charge Pump 25 mA LFCSP-20 5.5 V 2.5 V 1 MHz 4.3 V to 5.5 V ADP8866 - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Const-C DC/DC LED Drvr in SOT 1 024In Stock
Min.: 1
Mult.: 1
Max.: 1 024
: 500

1 Output Boost 15 mA SOT-23-6 10 V 1 V 1.2 MHz 36 V LT1932 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Boost Conv in SC70 & SOT 945In Stock
Min.: 1
Mult.: 1
Max.: 945
: 500

1 Output Boost 320 mA SOT-23-5 10 V 2.5 V 1.2 MHz 36 V LT1937 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs White LED Boost Conv in SC70 & SOT 1 716In Stock
Min.: 1
Mult.: 1
Max.: 1 816
: 2 500

1 Output Boost SOT-23-5 LT1937 Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 1 160In Stock
Min.: 1
Mult.: 1
Max.: 1 160
: 500

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 2.4 MHz 30 V LT3465 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 1 235In Stock
Min.: 1
Mult.: 1
Max.: 1 313
: 500

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 1.2 MHz 30 V LT3465 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 1.2MHz White LED Boost Convs w/ Built-In 2 112In Stock
Min.: 1
Mult.: 1
Max.: 2 338
: 2 500

1 Output Boost 1.5 mA SOT-23-6 16 V 2.7 V 1.2 MHz 30 V LT3465 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs Hi C 4x Out LED Drvr 473In Stock
2 500Expected 12/09/2026
Min.: 1
Mult.: 1
Max.: 2 973
: 2 500

4 Output Boost, Buck 1 A QFN-38 16 V 2.8 V 200 kHz to 2 MHz 2.2 V to 36 V LT3476 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices LED Lighting Driver ICs 2x 1.3A White LED Boost Convs w/ Wide Di 816In Stock
Min.: 1
Mult.: 1
Max.: 816
: 2 500

2 Output Boost TSSOP-16 LT3486 Reel, Cut Tape, MouseReel