SMD/SMT LQFP-208 Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 3MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 208 Non-Stocked Lead-Time 20 Weeks
Min.: 180
Mult.: 180

SMD/SMT LQFP-208 e200z0h, e200z4d 3 MB 32 bit 10 bit, 12 bit 120 MHz 177 I/O 256 kB 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 350
Mult.: 350
: 350

SMD/SMT LQFP-208 e200z4d 3 MB 32 bit 10 bit, 12 bit 120 MHz 177 I/O 192 kB 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors LPC2420FBD208K
NXP Semiconductors ARM Microcontrollers - MCU Flashless 16-bit/32-bit microcontroller; Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, external memory interface Non-Stocked Lead-Time 16 Weeks
Min.: 180
Mult.: 180

SMD/SMT LQFP-208 ARM7TDMI-S 0 B 32 bit/16 bit 10 bit 72 MHz 160 I/O 82 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors LPC54016JBD208K
NXP Semiconductors ARM Microcontrollers - MCU LPC54016JBD208 Non-Stocked Lead-Time 39 Weeks
Min.: 180
Mult.: 180

SMD/SMT LQFP-208 ARM Cortex M4 0 B 32 bit 12 bit 180 MHz 171 I/O 360 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors SPC5645BF0VLT1R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 2MB Flash, 120MHz, -40/+105degC, Automotive Grade, QFP 208 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 180

SMD/SMT LQFP-208 e200z4d 2 MB 32 bit 10 bit, 12 bit 120 MHz 177 I/O 160 kB 3 V 3.6 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors SPC5645SF1VLTR
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 125MHz, -40/+105degC, Automotive Grade, QFP 208 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 180

SMD/SMT LQFP-208 e200z4d 2 MB 32 bit 10 bit, 12 bit 120 MHz 177 I/O 160 kB 3 V 3.6 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape