SMD/SMT TSSOP-20 Microcontrollers - MCU

Results: 361
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 4 kB, 256, SPI, UART, LIN 2.1, TSSOP20 Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-20 8051 4 kB 8 bit 12 bit 25 MHz 16 I/O 256 B 2 V 5.25 V - 40 C + 125 C Reel

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 4 kB, 256, SPI, UART, TSSOP20 Non-Stocked
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-20 8051 4 kB 8 bit 12 bit 25 MHz 16 I/O 256 B 2 V 5.25 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 2 kB, 256, SPI, UART, LIN 2.1, TSSOP20 Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-20 8051 2 kB 8 bit 12 bit 25 MHz 16 I/O 256 B 2 V 5.25 V - 40 C + 125 C Reel

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 2 kB, 256, SPI, UART, TSSOP20 Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-20 8051 2 kB 8 bit 12 bit 25 MHz 16 I/O 256 B 2 V 5.25 V - 40 C + 125 C Reel
Nuvoton ARM Microcontrollers - MCU 4K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 74
Mult.: 74

SMD/SMT TSSOP-20 ARM Cortex M0 4 kB 32 bit 12 bit 24 MHz 17 I/O 2 kB 5.5 V 2.5 V - 40 C + 105 C Tube
Nuvoton ARM Microcontrollers - MCU 8K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 74
Mult.: 74

SMD/SMT TSSOP-20 ARM Cortex M0 8 kB 32 bit 12 bit 24 MHz 17 I/O 2 kB 5.5 V 2.5 V - 40 C + 105 C Tube
Nuvoton 8-bit Microcontrollers - MCU 8 bits LPC 16K flash MCU with ADC+EE, I C & UART &SPI, internal RC & ICP/ISP function Non-Stocked
Min.: 74
Mult.: 74

SMD/SMT TSSOP-20 16 kB 8 bit 10 bit 24 MHz 17 I/O 512 B 2.4 V 5.5 V - 40 C + 85 C Tube
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-bit MCU 4 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-20 STM8 8 kB 8 bit 10 bit 16 MHz 28 I/O 1 kB 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics STM32G051F8P3
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit up to 64 KB Flash 18 KB RAM 2x USART timers ADC Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 I/O 18 kB 1.7 V 3.6 V - 40 C + 125 C Tube
STMicroelectronics STM32G051F8P3TR
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit up to 64 KB Flash 18 KB RAM 2x USART timers ADC Non-Stocked Lead-Time 52 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT TSSOP-20 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 I/O 18 kB 1.7 V 3.6 V - 40 C + 125 C Reel

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-BIT MCU Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-20 STM8 4 kB 8 bit 10 bit 16 MHz 16 I/O 1 kB 2.95 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel