TLE9180D32QKXUMA1

Infineon Technologies
726-TLE9180D32QKXUMA
TLE9180D32QKXUMA1

Mfr.:

Description:
ARM Microcontrollers - MCU MOTIX TLE9180D-32QK motor gate driver IC for 24 V and 48 V brushless DC motor control and safety-relevant applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-64
5.5 V
60 V
- 40 C
+ 150 C
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product: Fan / Motor Controllers / Drivers
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1900
Subcategory: Microcontrollers - MCU
Tradename: MOTIX
Part # Aliases: TLE9180D-32QK SP002662462
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

MOTIX™ BLDC Motor Gate Driver ICs

Infineon Technologies MOTIX™ BLDC Motor Gate Driver ICs offer a range of automotive-qualified 3-phase gate driver ICs for voltage domains from 12V to 48V. The Infineon Technologies MOTIX ICs come in ISO 26262-ready and ISO 26262-compliant versions, making them suitable for various automotive applications. These applications include electric power steering, brake boosters, MHEV starter generators, active roll control, HVAC compressors, pumps, and fans. The devices prioritize efficiency, space savings, and monitoring functions.

MOTIX™ Embedded Power ICs

Infineon Technologies MOTIX™ Embedded Power ICs deliver System-on-Chip solutions for motor control applications. The MOTIX ICs are based on an Arm® Cortex®-M integrated on a single die of the 32-bit microcontroller with features of non-volatile flash memory, analog and mixed-signal peripherals, and communication interfaces, including CAN-FD. Furthermore, the devices provide the driving stages required for relay, half-bridge, or full-bridge DC and BLDC motor applications. The Infineon MOTIX MCU optimizes user systems with a bridge driver featuring a current controlled output stage, flexible charge- and discharge current settings and several diagnostic functions.

In Stock: 1 500

Stock:
1 500 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,32 € 6,32 €
4,88 € 48,80 €
4,52 € 113,00 €
4,12 € 412,00 €
4,00 € 1 000,00 €
3,66 € 3 660,00 €
Full Reel (Order in multiples of 1900)
3,65 € 6 935,00 €
3 800 Quote