Texas Instruments Digital Signal Processors & Controllers - DSP, DSC

Results: 696
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Data Bus Width Number of I/Os Packaging
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processors 24 125In Stock
36,04 €
30,35 €
28,98 €
25,92 €
Min.: 1
Mult.: 1
No
DSPs C55x 1 Core 160 MHz BGA-240 352 kB 256 kB 24 kB 1.6 V TMS320VC5510A SMD/SMT 0 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed/Float Pt DSP 42In Stock
173,59 €
149,50 €
141,25 €
Min.: 1
Mult.: 1
No
DSPs C66x 1 GHz, 1.25 GHz FCBGA-625 900 mV to 1.1 V TMS320C6655 SMD/SMT - 40 C + 100 C 8 bit/16 bit/32 bit 32 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSPs TMS 320 Platform A 595- A 595-TMS32C6711DZD167 14In Stock
48,69 €
39,97 €
33,19 €
Min.: 1
Mult.: 1
No
DSPs C67x 1 Core 167 MHz BGA-272 64 kB 512 kB 4 kB 4 kB 1.26 V TMS320C6711D TMS320 SMD/SMT - 40 C + 105 C 32 bit 5 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC DaVinciDigMediaProc 684-FCBGA 0 to 90 2In Stock
98,74 €
83,29 €
71,12 €
71,11 €
Min.: 1
Mult.: 1
DSPs ARM Cortex A8, C674x 2 Core 600 MHz, 1 GHz FCBGA-648 64 kB 32 kB, 32 kB 32 kB, 32 kB 1.1 V TMS320DM8127 SMD/SMT - 40 C + 90 C 32 bit 128 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC DaVinciDigMediaProc 684-FCBGA -40 to 90 2In Stock
110,74 €
93,42 €
93,05 €
84,41 €
Min.: 1
Mult.: 1
DSPs ARM Cortex A8, C674x 2 Core 750 MHz, 1 GHz FCBGA-648 64 kB 32 kB, 32 kB 32 kB, 32 kB 1.1 V TMS320DM8127 SMD/SMT - 40 C + 90 C 32 bit 128 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC High performance mul ticore DSP+Arm - 1x 4In Stock
106,49 €
89,84 €
76,70 €
76,69 €
Min.: 1
Mult.: 1
DSPs ARM Cortex A15, C66x 2 Core 1 GHz, 1 GHz FCBGA-625 32 kB, 32 kB 32 kB, 32 kB 1 V 66AK2G12 SMD/SMT - 40 C + 105 C 16 bit, 32 bit Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC High performance mul ticore DSP+Arm - 1x 2In Stock
87,39 €
73,73 €
62,95 €
62,94 €
Min.: 1
Mult.: 1
DSPs ARM Cortex A15, C66x 2 Core 600 MHz, 600 MHz FCBGA-625 32 kB, 32 kB 32 kB, 32 kB 900 mV 66AK2G12 SMD/SMT - 40 C + 105 C 16 bit, 32 bit Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC High performance mul ticore DSP+Arm - 1x 4In Stock
87,39 €
73,73 €
62,95 €
62,94 €
Min.: 1
Mult.: 1
DSPs ARM Cortex A15, C66x 2 Core 600 MHz, 600 MHz FCBGA-625 32 kB, 32 kB 32 kB, 32 kB 900 mV 66AK2G12 SMD/SMT - 40 C + 105 C 16 bit, 32 bit Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC SoC for Vision Analy tics 15mm A 595-DM5 A 595-DM505MRBABFR
This product may require additional documentation to export from the United States.
2In Stock
61,70 €
51,34 €
50,89 €
47,67 €
Min.: 1
Mult.: 1
DSPs ARM Cortex M4, C66x 2 Core 745 MHz FCBGA-367 512 kB 512 kB 32 kB 32 kB 1.06 V DM505 SMD/SMT - 40 C + 125 C 32 bit 126 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc 41In Stock
11,85 €
10,52 €
10,09 €
7,80 €
Min.: 1
Mult.: 1
DSPs C55x 1 Core 100 MHz NFBGA-196 128 kB 320 kB 1.3 V TMS320C5515 SMD/SMT - 40 C + 85 C 16 bit 26 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating Pnt D gtl Sigl Processor 4In Stock
24,35 €
19,05 €
18,19 €
16,53 €
Min.: 1
Mult.: 1
DSPs BGA-256 TMS320C6743 - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Dig Media Proc 2In Stock
57,22 €
47,61 €
47,19 €
44,20 €
Min.: 1
Mult.: 1
DSPs C64x 1 Core 400 MHz NFBGA-361 32 kB 80 kB 1.2 V TMS320DM6437Q DaVinci SMD/SMT - 40 C + 125 C 32 bit 111 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC DaVinci Digital Medi a Processor 5In Stock
83,71 €
70,62 €
64,39 €
Min.: 1
Mult.: 1
DSPs ARM Cortex A8, C674x 2 Core 600 MHz, 720 MHz FCBGA-684 32 kB 64 kB 32 kB, 32 kB 32 kB, 32 kB 1.2 V TMS320DM8147 DaVinci SMD/SMT 0 C + 90 C 32 bit 128 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Applications process or 289-NFBGA -40 to 10In Stock
57,81 €
48,11 €
47,68 €
40,88 €
Min.: 1
Mult.: 1
DSPs ARM9TDMI, C55x 2 Core 150 MHz NFBGA-289 16 kB 192 kB 16 kB 8 kB 1.6 V OMAP5910 SMD/SMT - 40 C + 85 C 16 bit, 32 bit Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc 33In Stock
17,46 €
14,10 €
13,53 €
11,91 €
Min.: 1
Mult.: 1
DSPs C55x 1 Core 100 MHz NFBGA-196 128 kB 320 kB 1.3 V TMS320C5515 C5000 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 10 38In Stock
7,73 €
5,80 €
5,53 €
4,80 €
Min.: 1
Mult.: 1
DSPs C55x 1 Core 100 MHz BGA-144 64 kB 64 kB 1.3 V TMS320C5532 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 10 115In Stock
7,28 €
5,08 €
4,85 €
4,21 €
Min.: 1
Mult.: 1
DSPs C55x 1 Core 50 MHz BGA-144 64 kB 128 kB 1.05 V TMS320C5533 SMD/SMT - 10 C + 70 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 10 142In Stock
7,96 €
5,97 €
5,69 €
4,95 €
Min.: 1
Mult.: 1
DSPs C55x 1 Core 50 MHz BGA-144 64 kB 128 kB 1.05 V TMS320C5533 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 10 148In Stock
8,57 €
6,42 €
6,12 €
4,97 €
Min.: 1
Mult.: 1
DSPs C55x 1 Core 100 MHz BGA-144 64 kB 128 kB 1.3 V TMS320C5533 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc 5In Stock
57,59 €
47,91 €
43,47 €
Min.: 1
Mult.: 1
DSPs C62x 1 Core 150 MHz BGA-256 512 kB 512 kB 32 kB 32 kB 1.8 V TMS320C6211B C6000 SMD/SMT 0 C + 90 C 32 bit Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSP 2In Stock
236,13 €
203,36 €
Min.: 1
Mult.: 1
DSPs C64x 1 Core 1 GHz FCCSP-532 16 kB 16 kB 3.3 V TMS320C6416T C6000 SMD/SMT - 40 C + 105 C 16 bit 64 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Multicore Fix/Float Pt Dig Sig Proc A 59 A 595-TMS320C6678AXCYP
This product may require additional documentation to export from the United States.
2In Stock
480,19 €
419,65 €
Min.: 1
Mult.: 1
DSPs C66x 8 Core 1 GHz, 1.25 GHz FCBGA-841 8 x 32 kB 8 x 32 kB 900 mV to 1.1 V TMS320C6678 C6000 SMD/SMT - 40 C + 100 C 8 bit/16 bit/32 bit 16 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Floating-Point Dig S ignal Proc 3In Stock
25,62 €
20,04 €
19,14 €
17,39 €
Min.: 1
Mult.: 1
DSPs C67x 1 Core 200 MHz HTQFP-144 384 kB 128 kB 32 kB 32 kB 1.2 V TMS320C6722B TMS320 TMS320C6000 C6000 SMD/SMT 0 C + 90 C 32 bit Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC DaVinci Digital Medi a Processor 3In Stock
130,71 €
110,80 €
Min.: 1
Mult.: 1
DSPs ARM Cortex A8, C674x 2 Core 600 MHz, 720 MHz FCBGA-684 64 kB 32 kB, 32 kB 32 kB, 32 kB 1.2 V TMS320DM8148 DaVinci SMD/SMT 0 C + 90 C 32 bit 128 I/O Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Signal Proce ssor 144-NFBGA -40 4In Stock
36,29 €
30,56 €
29,19 €
26,10 €
Min.: 1
Mult.: 1
DSPs C54x 1 Core 20 MHz BGA-144 32 kB 128 kB 1.5 V TMS320VC5410A SMD/SMT - 40 C + 100 C 16 bit Tray