+ 125 C Digital Signal Processors & Controllers - DSP, DSC

Results: 937
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 1GHz Cortex A5, 1GHz SHARC+ 25In Stock
Min.: 1
Mult.: 1
Max.: 25

DSPs ARM Cortex A5, SHARC+ 3 Core 1 GHz, 1 GHz BGA-400 2 MB 32 kB 32 kB 1.71 V to 1.89 V ADSP-SC592 SMD/SMT - 40 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC SHARC+ with Cortex A55 812.5 MHz 23In Stock
Min.: 1
Mult.: 1
Max.: 23

DSPs ARM Cortex A5, SHARC+ 3 Core 1 GHz, 1.2 GHz BGA-400 2 MB 32 kB 32 kB 1.71 V to 1.89 V ADSP-SC598 SMD/SMT - 40 C + 125 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 80-Pin, 512KB Flash 443In Stock
Min.: 1
Mult.: 1
DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-80 512 kB 16 kB, 48 kB 3 V to 3.6 V dsPIC33CH512MP508 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB FL 16KB RAM 60MHz 44Pin 790In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-44 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128MC204 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 512KB FL 53248Bytes RAM MC 715In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33EP 1 Core 60 MHz TQFP-64 512 kB 52 kB 3.3 V dsPIC33EP512MC806 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 64KB FL 8KBRAM 60MHz 28P PTG 2 327In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz QFN-28 64 kB 8 kB 3 V to 3.6 V DSPIC33EP64MC202 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 512KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp 421In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33EP 1 Core 60 MHz TQFP-100 512 kB 48 kB 3 V to 3.6 V dsPIC33EP512GM710 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 128KB DMA 40MIPS 202In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-44 128 kB 16 kB 3 V to 3.6 V dsPIC33FJ128GP804 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 256KB Flash 235In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-100 256 kB 16 kB 3 V to 3.6 V DSPIC33FJ256GP510 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 256KB Flash 274In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-100 256 kB 30 kB 3 V to 3.6 V dsPIC33FJ256GP710 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 256KB Flash 310In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-100 256 kB 30 kB 3 V to 3.6 V dsPIC33FJ256MC710 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 144P 512KB Flsh 52KB RAM 60MHz USB 204In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33EP 1 Core 60 MHz TQFP-144 512 kB 52 kB 3 V to 3.6 V dsPIC33EP512MU814 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Up to 1 GHz Dual-SHARC+ DSP w/ Integrated Arm Cortex -A5 39In Stock
Min.: 1
Mult.: 1
Max.: 39

DSPs ARM Cortex A5, SHARC+ 1 Core 800 MHz BGA-400 640 kB 32 kB 32 kB 1 V ADSP-SC594 SMD/SMT 0 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC High performance mul ticore DSP+Arm - 1x 60In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A15 1 Core 1 GHz FCBGA-625 32 kB 32 kB 32 kB 32 kB 3.3 V 66AK2G12 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating-Point DSP 397In Stock
Min.: 1
Mult.: 1

DSPs C674x 1 Core 375 MHz BGA-256 32 kB 128 kB 32 kB 32 kB 1.14 V to 1.32 V TMS320C6747 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating-Point DSP 153In Stock
Min.: 1
Mult.: 1

DSPs C674x 1 Core 375 MHz BGA-256 32 kB 128 kB 32 kB 32 kB 1.14 V to 1.32 V TMS320C6747 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC C6000 DSP+ARM Proces sor 159In Stock
Min.: 1
Mult.: 1

DSPs ARM926EJ-S, C674x 2 Core 375 MHz, 375 MHz BGA-256 32 kB 8 kB 16 kB, 32 kB 16 kB, 32 kB 1.14 V to 1.32 V OMAP-L137 OMAP Application Processor SMD/SMT - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC EP Digital Signal Pr oc
28In Stock
Min.: 1
Mult.: 1

DSPs C28x 1 Core 150 MHz LQFP-176 256 kB 36 kB 1.9 V SM320F2812 SMD/SMT - 55 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating-Point DSP 99In Stock
Min.: 1
Mult.: 1

DSPs C674x 1 Core 375 MHz BGA-256 32 kB 128 kB 32 kB 32 kB 1.14 V to 1.32 V TMS320C6747 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC 32-Bit Digital Sig C ontroller w/Flash 987In Stock
810Expected 21/09/2026
Min.: 1
Mult.: 1

DSCs C28x 1 Core 100 MHz LQFP-100 32 kB 12 kB 1.8 V TMS320F2801 C2000 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC 32-Bit Digital Sig C ontroller w/Flash 168In Stock
Min.: 1
Mult.: 1

DSPs C28x 1 Core 100 MHz LQFP-100 64 kB 20 kB 1.8 V TMS320F2806 C2000 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC 32-Bit Digital Sig C ontroller w/Flash 125In Stock
Min.: 1
Mult.: 1

DSPs C28x 1 Core 100 MHz LQFP-100 64 kB 20 kB 1.8 V TMS320F2806 C2000 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC C2000 32-bit MCU wi th 100-MHz 128-kb f 681In Stock
2 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 1 000

DSCs C28x 1 Core 100 MHz LQFP-100 64 kB 36 kB 1.8 V TMS320F2808 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC 32-Bit Digital Sig C ontroller w/Flash 291In Stock
Min.: 1
Mult.: 1

DSCs C28x 1 Core 100 MHz LQFP-100 128 kB 36 kB 1.8 V TMS320F2808 C2000 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC 32-Bit DSC w/ 256KB Flash 111In Stock
Min.: 1
Mult.: 1

DSCs C28x 1 Core 100 MHz LQFP-100 256 kB 36 kB 1.8 V TMS320F2809 C2000 SMD/SMT - 40 C + 125 C Tray