SMD/SMT Cut Tape 16-bit Microcontrollers - MCU

Results: 1 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_256KB 48QFP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 000

RL78 LFQFP-48 32 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F14 AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_192KB 64QFP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 000

RL78 192 kB 16 kB LFQFP-64 32 MHz 10 bit 52 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F14 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_256KB 64QFP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 000

RL78 LFQFP-64 24 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F14 AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_256KB 100QFP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 000

RL78 LFQFP-100 32 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F14 AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 16K 44LQFP -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 000

RL78 32 kB 1.5 kB LQFP-44 24 MHz 10 bit 29 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L12 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 8K 48LFQFP -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 000

RL78 32 kB 1.5 kB LQFP-48 24 MHz 10 bit 33 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L12 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 16K 64LFQFP -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 500

RL78 16 kB 1 kB LQFP-64 24 MHz 8 bit, 10 bit 47 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L12 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 16K 64LQFP -40/+105C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 000

RL78 32 kB 1.5 kB LQFP-64 24 MHz 10 bit 47 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L12 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 32KB LQFP64 -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 000

RL78 32 kB 1.5 kB LQFP-64 24 MHz 10 bit 47 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L12 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 32K LFQFP64 -40TO+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 500

RL78 32 kB 1.5 kB LQFP-64 24 MHz 10 bit 47 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L12 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 32K 64LQFP -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 000

RL78 128 kB 8 kB LQFP-64 32 MHz 8 bit, 10 bit 49 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 64K 64LFQFP -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 500

RL78 64 kB 4 kB LQFP-64 48 MHz 8 bit, 10 bit 49 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 64K 80LFQFP -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 000

RL78 64 kB 4 kB LFQFP-80 48 MHz 8 bit, 10 bit 65 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 128K LFQFP80 -40/105C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 000

RL78 128 kB 8 kB LFQFP-80 32 MHz 8 bit, 10 bit 65 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G10 2K 10LSSOP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 500

RL78-S1 2 kB 256 B LSSOP-10 20 MHz 8 bit/10 bit 8 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G10 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G10 2K 10LSSOP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 500

RL78-S1 2 kB 256 B LSSOP-10 20 MHz 8 bit, 10 bit 8 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G10 Reel, Cut Tape

Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G10 4K 16SSOP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 500

RL78-S1 4 kB 512 B SSOP-16 20 MHz 8 bit, 10 bit 14 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G10 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F15-CAN_512KB 64QFP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT RL78/F15 AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1F 32K 24HWQFN -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 500

RL78 4 kB 5.5 kB HWQFN-24 32 MHz 8 bit, 10 bit 20 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G1F Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1F 64K 24HWQFN -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 500

RL78 4 kB 5.5 kB HWQFN-24 32 MHz 8 bit, 10 bit 20 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G1F Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1F 32K 48LFQFP -40 to 85 C Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 000

RL78 32 kB 5.5 kB 32 MHz 8 bit/10 bit 44 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G1F Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1M 4K 20TSSOP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 500

RL78 4 kB 512 B TSSOP-20 20 MHz 8 bit, 10 bit 18 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G1M Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 8K 8SOP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 500

RL78 8 kB 1 kB WDFN-8 16 MHz 8 bit/10 bit 6 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G15 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G16 32K 32LQFP -40 to 125 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 000

32 kB LQFP-32 SMD/SMT - 40 C + 125 C RL78/G16 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G23 96K 40HWQFN -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 500

RL78 96 kB 12 kB HWQFN-40 32 MHz 8 bit/10 bit/12 bit 36 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G23 Reel, Cut Tape