32-bit Microcontrollers - MCU

Results: 6 036
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 1024K/256K QFP144 243In Stock
8,85 €
6,89 €
6,04 €
5,81 €
Min.: 1
Mult.: 1
RX65N SMD/SMT LFQFP-144 RXv2 1 MB 256 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K LFBGA176 129In Stock
11,88 €
9,34 €
8,32 €
7,88 €
Min.: 1
Mult.: 1
RX65N SMD/SMT LFBGA-176 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 136 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-H 512K/128K QFP100 200In Stock
7,25 €
5,61 €
4,93 €
4,51 €
Min.: 1
Mult.: 1
RX66T Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4096K/1024K QFP176 103In Stock
20,03 €
16,19 €
13,04 €
12,78 €
Min.: 1
Mult.: 1
RX72N SMD/SMT LFQFP-176 RXv3 4 MB 1 MB 32 bit 12 bit 240 MHz 136 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 384K/64K QFP64 376In Stock
6,44 €
4,96 €
4,37 €
4,08 €
Min.: 1
Mult.: 1
RX231 SMD/SMT LFQFP-64 RXv2 384 kB 64 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 512K/64K QFP64 336In Stock
7,54 €
5,83 €
5,41 €
4,79 €
Min.: 1
Mult.: 1
RX231 SMD/SMT LFQFP-64 RXv2 8 kB 64 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66N 4096K/1024K QFP176 80In Stock
17,72 €
14,31 €
11,54 €
11,30 €
Min.: 1
Mult.: 1
RX66N SMD/SMT LFQFP-176 RXv3 4 MB 1 MB 32 bit 12 bit 120 MHz 136 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX671 1024K/384K QFP100 243In Stock
180Expected 25/11/2026
8,39 €
6,52 €
5,58 €
5,37 €
Min.: 1
Mult.: 1
RX671 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72M 4MB LQFP100 -40/+105C 195In Stock
19,01 €
15,18 €
13,27 €
12,64 €
Min.: 1
Mult.: 1
RX72M SMD/SMT LFQFP-100 RX 32 bit - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 512K/128K QFP100 720In Stock
9,97 €
7,80 €
7,25 €
6,64 €
Min.: 1
Mult.: 1
RX72T SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 200 MHz 69 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 128K/16K LGA64 978In Stock
2,70 €
2,02 €
1,75 €
1,66 €
Min.: 1
Mult.: 1
RX110 SMD/SMT WFLGA-64 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 50 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 128K/32K QFP48 466In Stock
4,04 €
3,06 €
2,67 €
2,58 €
2,34 €
Min.: 1
Mult.: 1
RX230 SMD/SMT LFQFP-48 RXv2 128 kB 32 kB 32 bit 12 bit 54 MHz 34 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 64K/12K QFP48 443In Stock
3,35 €
2,52 €
2,31 €
2,09 €
Min.: 1
Mult.: 1
RX23T SMD/SMT LFQFP-48 RX 64 kB 12 kB 32 bit 12 bit 40 MHz 37 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 4096K/512K QFP100 90In Stock
19,37 €
15,46 €
13,52 €
12,97 €
12,57 €
Min.: 1
Mult.: 1
RX64M SMD/SMT LFQFP-100 RXv2 64 kB 512 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1024K/256K LFBGA64 490In Stock
7,41 €
5,73 €
5,06 €
4,85 €
Min.: 1
Mult.: 1
RX651 SMD/SMT TFBGA-64 RXv2 256 kB 32 bit 12 bit 120 MHz 41 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K TFLGA100 426In Stock
10,06 €
7,88 €
7,24 €
6,81 €
Min.: 1
Mult.: 1
RX65N SMD/SMT TFLGA-100 RXv2 32 kB 640 kB 32 bit 12 bit 120 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 512K/64K QFP100 257In Stock
8,49 €
6,37 €
5,19 €
4,41 €
Min.: 1
Mult.: 1
RX66T SMD/SMT LFQFP-100 RXv3 512 kB 64 kB 32 bit 12 bit 160 MHz 73 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-H 1024K/128K QFP100 128In Stock
9,40 €
7,33 €
6,28 €
6,05 €
Min.: 1
Mult.: 1
RX66T Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K QFP100 4In Stock
21,02 €
16,45 €
15,71 €
14,26 €
Min.: 1
Mult.: 1
RX71M SMD/SMT LFQFP-100 RXv2 4 MB 512 kB 32 bit 12 bit 240 MHz 78 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K QFP64 698In Stock
3,10 €
2,34 €
2,02 €
1,93 €
Min.: 1
Mult.: 1
RX111 SMD/SMT LFQFP-64 RX 8 kB 16 kB 32 bit 12 bit 32 MHz 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX140 64KB Flash LFQFP-64pin 775In Stock
2,61 €
1,95 €
1,69 €
1,45 €
1,44 €
Min.: 1
Mult.: 1
RX140 SMD/SMT LFQFP-64 RXv2 64 kB 16 kB 32 bit 12 bit 48 MHz 53 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 128K/32K QFP48 446In Stock
4,53 €
3,45 €
3,18 €
2,88 €
2,61 €
Min.: 1
Mult.: 1
RX231 SMD/SMT LFQFP-48 RXv2 8 kB 32 kB 32 bit 12 bit 54 MHz 30 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 128K/12K QFP48 705In Stock
3,32 €
2,50 €
2,18 €
2,07 €
Min.: 1
Mult.: 1
RX23T SMD/SMT LFQFP-48 RX 12 kB 32 bit 12 bit 40 MHz 37 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 1024K/128K QFP100 720In Stock
11,55 €
9,40 €
8,96 €
7,78 €
Min.: 1
Mult.: 1
RX72T Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 256K HWQFN48 -40/+85C 831In Stock
5,10 €
3,37 €
3,07 €
2,61 €
Min.: 1
Mult.: 1
RX111 SMD/SMT HWQFN-48 RX 256 kB 32 kB 32 bit 12 bit 32 MHz 30 I/O 1.8 V 3.6 V - 40 C + 85 C Tray