47 I/O 32-bit Microcontrollers - MCU

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 256K/32K QFP64 Non-Stocked Lead-Time 18 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

RX230 SMD/SMT LFQFP-64 RXv2 256 kB 32 kB 32 bit 12 bit 54 MHz 47 I/O 1.8 V 5.5 V - 40 C + 105 C Reel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K WQFN64 -40/+105C Non-Stocked Lead-Time 18 Weeks
Min.: 2 080
Mult.: 2 080

RX230 SMD/SMT HWQFN-64 RX 256 kB 32 kB 32 bit 12 bit 54 MHz 47 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K WQFN64 -40/+105C Non-Stocked Lead-Time 18 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

RX230 SMD/SMT HWQFN-64 RX 256 kB 32 kB 32 bit 12 bit 54 MHz 47 I/O 1.8 V 5.5 V - 40 C + 105 C Reel
Renesas Electronics M30800SAFP#U3
Renesas Electronics 32-bit Microcontrollers - MCU M32C80 RL 8k 100P6S -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 66
Mult.: 66

SMD/SMT QFP-100 M32C/80 0 B 8 kB 16 bit 10 bit 32 MHz 47 I/O 3 V 5.5 V - 20 C + 85 C Tray
Renesas Electronics R5F52305ADFM#5C
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX230 128K/32K QFP64 Non-Stocked Lead-Time 18 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

RX230 SMD/SMT LFQFP-64 RXv2 128 kB 32 kB 32 bit 12 bit 54 MHz 47 I/O 1.8 V 5.5 V - 40 C + 85 C Reel