318 32-bit Microcontrollers - MCU

Results: 161
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors SPC5747CK1MMJ6R
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,DUAL CORE,4M FLASH,512 RAM Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
MPC574xG SMD/SMT MAPBGA-256 e200z4 4 MB 512 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 178 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors SPC5673KAVMM1R
NXP Semiconductors 32-bit Microcontrollers - MCU 1M Flash, 256K SRAM, EBI Non-Stocked Lead-Time 36 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MPC567xK 32 bit AEC-Q100 Reel
NXP Semiconductors SPC5746BK1MMJ6R
NXP Semiconductors 32-bit Microcontrollers - MCU 3M 384K RAM 160MHz 256 MAPBGA Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
MPC574xC SMD/SMT MAPBGA-256 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 160 MHz 178 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors SPC5747GSK1MKU6R
NXP Semiconductors 32-bit Microcontrollers - MCU 32 BIT, 4MB FLASH, Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500
MPC574xG SMD/SMT LQFP-176 e200z4 4 MB 512 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors SPC5743PK1AMLQ5R
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 150 MHz, 2.0MB Flash, 256kB SRAM, LQFP 144, -40 C to +125 C Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xP SMD/SMT LQFP-144 e200z4 2 MB 256 kB 32 bit 4 x 12 bit 150 MHz 79 I/O 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors SPC5748CTK1VMJ6
NXP Semiconductors 32-bit Microcontrollers - MCU 32 BIT, 6MB FLASH, 768 RAM Non-Stocked Lead-Time 20 Weeks
Min.: 450
Mult.: 450
MPC574xG SMD/SMT MAPBGA-256 e200z4 6 MB 768 kB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 178 I/O 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors SPC5607BAVLU6
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200

MPC560xB SMD/SMT LQFP-176 e200z0h 1.5 MB 96 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies TC333LP32F200FAAKXUMA1
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 2G-ACEE Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape
NXP Semiconductors SPC5674FAMVV3
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 264MHz, -40/+125degC, Automotive Grade, PBGA 516 Non-Stocked Lead-Time 39 Weeks
Min.: 40
Mult.: 40
No
MPC5674F AEC-Q100 Tray
NXP Semiconductors SPC5674FAMVV3R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 264MHz, -40/+125degC, Automotive Grade, PBGA 516 Non-Stocked Lead-Time 39 Weeks
Min.: 500
Mult.: 500
: 500
No
MPC5674F AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 64 799In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT LQFP-64 ColdFire V1 256 kB 32 kB 32 bit 12 bit 50.33 MHz 54 I/O 2.7 V 5.5 V - 40 C + 85 C Tray