1067 32-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 264MHz, -40/+125degC, Automotive Grade, PBGA 516 76In Stock
Min.: 1
Mult.: 1
No
MPC5674F SMD/SMT BGA-516 e200z7 4 MB 256 kB 32 bit 12 bit 264 MHz 253 I/O 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MPC5604P (PICTUS 512K) Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

MPC560xP SMD/SMT LQFP-100 e200z0 512 kB 40 kB 32 bit 10 bit 64 MHz 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors SPC5604PEF1VLL6R
NXP Semiconductors 32-bit Microcontrollers - MCU MPC5604P (PICTUS 512K) Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MPC560xP SMD/SMT LQFP-100 e200z0 512 kB 40 kB 32 bit 10 bit 64 MHz 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors SPC5674FF3MVV3R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 264MHz, -40/+125degC, Automotive Grade, PBGA 516 Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
MPC5674F SMD/SMT BGA-516 e200z7 4 MB 256 kB 32 bit 12 bit 264 MHz 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Reel