SMD/SMT Cut Tape 8-bit Microcontrollers - MCU

Results: 1 933
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB,VQFN20, Ind 85C, Green, T&R 26 410In Stock
Cut Tape
0,679 €
0,658 €
0,559 €
Reel
0,559 €
Min.: 1
Mult.: 1
: 6 000
AVR 4 kB 512 B VQFN-20 20 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM 7 187In Stock
Cut Tape
1,99 €
1,95 €
1,94 €
1,71 €
1,70 €
Reel
1,65 €
Min.: 1
Mult.: 1
: 1 600
PIC18 16 kB 512 B SSOP-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 128K FLSH-16MHz IND TEMP 5V 4 586In Stock
6 000Expected 09/11/2026
Cut Tape
6,47 €
6,30 €
5,36 €
Reel
5,36 €
Min.: 1
Mult.: 1
: 1 000
AVR 128 kB 4 kB TQFP-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, QFN 20 342In Stock
Cut Tape
0,963 €
0,937 €
0,886 €
Reel
0,80 €
Min.: 1
Mult.: 1
: 5 000
AVR 16 kB 2 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega1608 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, QFN 26 329In Stock
Cut Tape
0,877 €
0,856 €
0,855 €
0,854 €
0,803 €
Reel
0,745 €
Min.: 1
Mult.: 1
: 5 000
AVR 8 kB 1 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega808 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32QFN 5x5mm IND TEMP GREEN1.6-3.6V 14 934In Stock
Cut Tape
3,07 €
3,00 €
2,79 €
2,76 €
Reel
2,55 €
Min.: 1
Mult.: 1
: 5 000
AVR 32 kB 4 kB VQFN-32 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM 9 108In Stock
Cut Tape
2,17 €
2,11 €
1,95 €
1,94 €
1,93 €
Reel
1,79 €
Min.: 1
Mult.: 1
: 1 600
PIC18 16 kB 512 B SOIC-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34 I/O 1 389In Stock
Cut Tape
10,45 €
Reel
8,88 €
Min.: 1
Mult.: 1
: 1 200
PIC18 32 kB 1.5 kB TQFP-44 40 MHz 10 bit 33 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx8 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1024 RAM 4 680In Stock
Cut Tape
2,98 €
2,81 €
Reel
2,54 €
Min.: 1
Mult.: 1
: 1 200
PIC18 32 kB 1 kB TQFP-44 40 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ10 Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 3 007In Stock
Cut Tape
10,94 €
8,58 €
7,64 €
7,34 €
Reel
6,17 €
Min.: 1
Mult.: 1
: 1 500
S08 16 kB 1 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP 5V 5 029In Stock
Cut Tape
3,65 €
3,56 €
3,39 €
Reel
3,39 €
Min.: 1
Mult.: 1
: 6 000
AVR 16 kB 1 kB MLF-32 20 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-8MHZ IND 2 799In Stock
Cut Tape
6,26 €
6,10 €
5,74 €
5,66 €
Reel
5,19 €
Min.: 1
Mult.: 1
: 4 000
AVR 32 kB 2 kB VQFN-44 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega32 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 44TQFP, 105C TEMP, GREEN, 1.6-3.6V, T&R 6 852In Stock
Cut Tape
3,41 €
3,35 €
3,11 €
Reel
2,83 €
Min.: 1
Mult.: 1
: 2 000
AVR 32 kB 4 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit 0 C + 105 C XMEGA A4U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 3 163In Stock
Cut Tape
0,912 €
0,886 €
Reel
0,757 €
Min.: 1
Mult.: 1
: 1 600
RISC 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18015/25/44/45 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O 2 690In Stock
Cut Tape
7,29 €
6,91 €
Reel
6,19 €
Min.: 1
Mult.: 1
: 1 200
PIC18 32 kB 1.5 kB TQFP-44 40 MHz 12 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx23 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 2 kB RAM 8-bit Universal Bee MCU 50 313In Stock
Cut Tape
1,22 €
0,955 €
0,858 €
0,80 €
Reel
0,711 €
Min.: 1
Mult.: 1
: 2 500
CIP-51 8051 8 kB 2.25 kB QFN-20 50 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 1KB SRAM-16MHz 105C 5 918In Stock
Cut Tape
2,35 €
2,30 €
2,17 €
Reel
2,00 €
Min.: 1
Mult.: 1
: 2 000
AVR 8 kB 1 kB TQFP-32 16 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FLSH 1K EE ADC 3V-8MHz IND TEMP 5 631In Stock
Cut Tape
5,92 €
5,88 €
5,86 €
5,65 €
Reel
5,06 €
Min.: 1
Mult.: 1
: 2 000
AVR TQFP-44 8 MHz 2.7 V 5.5 V SMD/SMT 8 bit ATmega16 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-8MHz, IND 13 304In Stock
Cut Tape
3,18 €
2,99 €
Reel
2,70 €
Min.: 1
Mult.: 1
: 2 000
AVR 8 kB 512 B TQFP-44 8 MHz No ADC 35 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8515 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ind Temp SOIC8 19 128In Stock
Cut Tape
0,912 €
0,903 €
0,894 €
0,842 €
Reel
0,783 €
Min.: 1
Mult.: 1
: 3 300
PIC12 1.5 kB 38 B SOIC-8 8 MHz 8 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F510 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 47 586In Stock
Cut Tape
0,946 €
0,929 €
0,869 €
Reel
0,802 €
Min.: 1
Mult.: 1
: 2 600
PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128KB 4 KB RAM1KB EE nanoWatt XLPGP 4 660In Stock
Cut Tape
5,37 €
5,05 €
Reel
4,56 €
Min.: 1
Mult.: 1
: 1 200
PIC18 128 kB 4 kB TQFP-64 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FL 2K SRAM 1KB EE 20 MHZ GRN 23 835In Stock
Cut Tape
2,47 €
2,41 €
2,24 €
2,23 €
Reel
2,05 €
Min.: 1
Mult.: 1
: 6 000
AVR 32 kB 2 kB VQFN-28 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR,16K FLASH,5V 512B EE 1K SRAM 3 312In Stock
Cut Tape
5,13 €
4,99 €
4,90 €
Reel
4,26 €
Min.: 1
Mult.: 1
: 2 000
AVR 16 kB 1 kB TQFP-44 16 MHz No ADC 35 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega162 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 11 776In Stock
Cut Tape
1,51 €
1,39 €
1,26 €
Reel
1,26 €
Min.: 1
Mult.: 1
: 2 100
PIC16 8 kB 512 B SSOP-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel, Cut Tape, MouseReel