Microcontrollers - MCU

Results: 13 923
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 4096K/512K QFP176 14In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-176 RXv2 4 MB 32 bit 12 bit 120 MHz 127 I/O 512 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1536K/640K QFP64 40In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-64 RXv2 1.5 MB 32 bit 12 bit 120 MHz 42 I/O 640 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 256K/64K QFP100 138In Stock
90Expected 05/01/2027
Min.: 1
Mult.: 1

SMD/SMT LFQFP-100 RXv3 32 kB 32 bit 12 bit 160 MHz 69 I/O 64 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 43In Stock
Min.: 1
Mult.: 1
Max.: 43

SMD/SMT BGA-64 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 30 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU 3/5V 128K I-TEMP 100-QFP 20In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F13-CAN Q048_0707 405In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-48 RL78 16 bit 10 bit 24 MHz 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 2048K/1024K LFBGA176 72In Stock
Min.: 1
Mult.: 1

Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 1In Stock
Min.: 1
Mult.: 1
Max.: 1

SMD/SMT LQFP-80 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 40 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/F13 128K 8K HVQFN32 -125C 237In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-32 RL78 16 bit 10 bit 24 MHz 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F13 LFQFP64 149In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-64 RL78 16 bit 10 bit 24 MHz 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 768K/256K QFP100 20In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-100 RXv2 768 kB 32 bit 12 bit 120 MHz 78 I/O 256 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1536K/640K QFP176 5In Stock
200On Order
Min.: 1
Mult.: 1

SMD/SMT LFQFP-176 RXv2 32 kB 32 bit 12 bit 120 MHz 136 I/O 640 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K QFP176 7In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-176 RXv2 64 kB 32 bit 12 bit 240 MHz 127 I/O 512 kB 2.7 V 3.6 V - 40 C + 85 C Tray

Renesas Electronics ARM Microcontrollers - MCU MCU RA2E2 ARM CM23 48MHz 32K/8K WQFN20 1 470In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F14 Q048_0707 415In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-48 RL78 16 bit 10 bit 32 MHz 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72M 2048K/1024K LFBGA224 55In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-224 RXv3 2 MB 32 bit 12 bit 240 MHz 182 I/O 1 MB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K QFP32 1 173In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E2 ARM CM23 48MHz 16K/8K WQFN20 1 300In Stock
Min.: 1
Mult.: 1

Tray
Analog Devices 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU 301In Stock
Min.: 1
Mult.: 1
Max.: 463
: 800

SMD/SMT MQFP-52 8052 62 kB 8 bit 12 bit 16 MHz 34 I/O 2.25 kB 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 16bit dual ADC with Embedded 8 bit MCU 108In Stock
Min.: 1
Mult.: 1
Max.: 108

SMD/SMT MQFP-52 8052 62 kB 8 bit 16 bit 12.58 MHz 34 I/O 2.25 kB 2.7 V 5.25 V - 40 C + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 95In Stock
Min.: 1
Mult.: 1
Max.: 95

SMD/SMT MQFP-52 8052 62 kB 8 bit 24 bit 12 MHz 34 I/O 2.25 kB 2.7 V, 4.75 V 3.6 V, 5.25 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+5-ch,12-B ADC & 4x12-B DAC IC 60In Stock
Min.: 1
Mult.: 1
Max.: 60
: 750

SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 2 049In Stock
Min.: 1
Mult.: 1
Max.: 2 049
: 2 500

SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 20 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 64LQFP -40 to 85 C 951In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 RL78 192 kB 16 bit 8 bit/10 bit 32 MHz 58 I/O 16 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 512K 64LFQFP -40 to 85 C 1 230In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-64 RL78 512 kB 16 bit 8 bit/10 bit 32 MHz 58 I/O 32 kB 1.6 V 5.5 V - 40 C + 85 C Tray