Microcontrollers - MCU

Results: 13 774
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics ARM Microcontrollers - MCU RA8P1 MCU, Dual-Core CM85 and CM33, Ethos-U55 uNPU, 1MB MRAM, 2MB SRAM, BGA224, Tj 0-95C 220In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-224 0 C + 95 C Tray
Renesas Electronics ARM Microcontrollers - MCU RA8P1 MCU, Dual-Core CM85 and CM33, Ethos-U55 uNPU, 1MB MRAM, 2MB SRAM, BGA289, Tj 0-95C 327In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-289 0 C + 95 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G16 32K 10LSSOP -40 to 125 C 2 115In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT LSSOP-10 RL78 1 kB 16 bit 8 bit, 10 bit 16 MHz 8 I/O 2 kB 2.4 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G16 32K 16LSSOP -40 to 85 C 2 495In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-16 RL78 1 kB 16 bit 8 bit, 10 bit 16 MHz 14 I/O 2 kB 2.4 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G16 32K 16LSSOP -40 to 125 C 2 445In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-16 RL78 1 kB 16 bit 8 bit, 10 bit 16 MHz 14 I/O 2 kB 2.4 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 128K/48K QFP64 1 320In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LQFP-64 RXv3 128 kB 32 bit 12 bit 120 MHz 48 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 128K/48K QFP64 1 500In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LQFP-64 RXv3 128 kB 32 bit 12 bit 120 MHz 48 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Renesas Electronics ARM Microcontrollers - MCU MCU RA2A2 ARM CM23 48MHz 512K/48K LFQFP64 ADC 4ch 625In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M23 512 kB 32 bit 12 bit, 24 bit 48 MHz 39 I/O 48 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 768k/256k BGA64 3 016In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 ARM Cortex M33 8 kB 32 bit 12 bit 200 MHz 45 I/O 256 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1M/256k BGA64 3 016In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 ARM Cortex M33 8 kB 32 bit 12 bit 200 MHz 45 I/O 256 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter, ADUC842 without DAC's 1 048In Stock
Min.: 1
Mult.: 1
Max.: 1 048

SMD/SMT MQFP-52 8052 62 kB 8 bit 12 bit 20 MHz 34 I/O 2.25 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX260 512K/128K QFP48 2 000In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-48 RXv3 512 kB 32 bit 12 bit 64 MHz 37 I/O 128 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX260 512K/128K QFP64 1 280In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-64 RXv3 512 kB 32 bit 12 bit 64 MHz 51 I/O 128 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX260 512K/128K QFP80 952In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-80 RXv3 512 kB 32 bit 12 bit 64 MHz 67 I/O 128 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX261 512K/128K QFP48 1 995In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-48 RXv3 512 kB 32 bit 12 bit 64 MHz 37 I/O 128 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX261 512K/128K QFP64 1 280In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-64 RXv3 512 kB 32 bit 12 bit 64 MHz 51 I/O 128 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX261 512K/128K QFP80 952In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-80 RXv3 512 kB 32 bit 12 bit 64 MHz 67 I/O 128 kB 1.6 V 5.5 V - 40 C + 105 C Tray


Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX261 512K/128K QFP100 235In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-100 RXv3 512 kB 32 bit 12 bit 64 MHz 87 I/O 128 kB 1.6 V 5.5 V - 40 C + 105 C Tray


Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/L23 512K LFQFP100 87In Stock
Min.: 1
Mult.: 1
: 90

SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E2 ARM CM23 32MHz 64K/16K LQFP 32 250In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E2 ARM CM23 32MHz 64K/16K LFQFP 48 250In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E2 ARM CM23 32MHz 64K/16K LFQFP 64 150In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E2 ARM CM23 32MHz 128K/16K LQFP 32 240In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E2 ARM CM23 32MHz 128K/16K LFQFP 48 250In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E2 ARM CM23 32MHz 128K/16K LFQFP 64 290In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M23 128 kB 12 bit 32 MHz 57 I/O 16 KB 1.6 V 5.5 V - 40 C + 125 C Tray