Microcontrollers - MCU

Results: 13 923
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E3 ARM CM23 48MHz 64K/16K LQFP48 223In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 2 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 512K/128K BGA64 3 016In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 ARM Cortex M33 8 kB 32 bit 12 bit 100 MHz 45 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 768K/128K BGA64 3 016In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 ARM Cortex M33 8 kB 32 bit 12 bit 100 MHz 45 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4T1 ARM CM33 100MHz 128K/40K QFP32 487In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 ARM Cortex M33 4 kB 32 bit 12 bit 100 MHz 16 I/O 40 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4T1 ARM CM33 100MHz 128K/40K QFP64 195In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M33 128 kB 32 bit 12 bit 100 MHz 45 I/O 40 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4T1 ARM CM33 100MHz 256K/40K QFP32 142In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 ARM Cortex M33 256 kB 32 bit 12 bit 100 MHz 16 I/O 40 kB 2.7 V 3.6 V Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4T1 ARM CM33 100MHz 256K/40K QFP48 224In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M33 256 kB 32 bit 12 bit 100 MHz 29 I/O 40 kB 2.7 V 3.6 V Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 128K/40K QFP64 250In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 512k/256k BGA64 3 016In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 ARM Cortex M33 512 kB 32 bit 2 x 12 bit 200 MHz 45 I/O 256 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 768k/256k BGA64 3 016In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 ARM Cortex M33 768 kB 32 bit 2 x 12 bit 200 MHz 45 I/O 256 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 2M/512K BGA144 2 080In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-144 ARM Cortex M33 2 MB 32 bit 2 x 12 bit 200 MHz 109 I/O 512 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1.5M/512K BGA144 2 080In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-144 ARM Cortex M33 1.5 MB 32 bit 2 x 12 bit 200 MHz 109 I/O 512 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 2M/512K BGA144 1 552In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-144 ARM Cortex M33 2 MB 32 bit 2 x 12 bit 200 MHz 109 I/O 512 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 256K/64K QFP64 295In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M33 256 kB 32 bit 2 x 16 bit 240 MHz 51 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 512K/64K QFP48 500In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M33 512 kB 32 bit 2 x 16 bit 240 MHz 35 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 512K/64K QFP64 248In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M33 512 kB 32 bit 2 x 16 bit 240 MHz 51 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 512K/64K QFN48 300In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 ARM Cortex M33 512 kB 32 bit 2 x 16 bit 240 MHz 35 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 512K/64K QFN64 185In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 ARM Cortex M33 512 kB 32 bit 2 x 16 bit 240 MHz 51 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T3 ARM CM33 200MHz 256K/40K QFP32 219In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 ARM Cortex M33 256 kB 32 bit 12 bit 200 MHz 16 I/O 40 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T3 ARM CM33 200MHz 256K/40K QFP48 248In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M33 256 kB 32 bit 12 bit 200 MHz 29 I/O 40 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA8 ARM CM85 480MHz 2M/1M BGA224 314In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-224 ARM Cortex M85 2 MB 32 bit 2 x 12 bit 480 MHz 174 I/O 1 MB 1.65 V, 1.68 V 3.6 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32-bit MCU GP 48 MHz RISC-V 128K 16K RAM 4K Dflash 24QFN 125C 346In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 RISC-V 128 kB 32 bit 12 bit 48 MHz 18 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 293In Stock
Min.: 1
Mult.: 1
Max.: 293

SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 238In Stock
Min.: 1
Mult.: 1
Max.: 238

SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 355In Stock
Min.: 1
Mult.: 1
Max.: 355

SMD/SMT LQFP-80 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 40 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray