Microcontrollers - MCU

Results: 13 923
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 637In Stock
Min.: 1
Mult.: 1
Max.: 538

SMD/SMT LQFP-48 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 14 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash 174In Stock
Min.: 1
Mult.: 1
Max.: 174

SMD/SMT LFCSP-64 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 30 I/O 32 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC 380In Stock
Min.: 1
Mult.: 1
Max.: 405

SMD/SMT LQFP-64 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 28 I/O 8 kB 3 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU 16-bit, Low Power Sensor Micro 92In Stock
Min.: 1
Mult.: 1
Max.: 92

SMD/SMT LGA-72 ARM Cortex M3 128 kB 32 bit 16 bit 26 MHz 17 I/O 64 kB 2.8 V 3.6 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 MCU + Dual 24bit S-D AFE 180In Stock
Min.: 1
Mult.: 1
Max.: 163

SMD/SMT LFCSP-48 ARM Cortex M3 128 kB 32 bit 24 bit 20 MHz 19 I/O 8 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU bvrtex M3 MCU + Single 24bit S-D AFE 418In Stock
Min.: 1
Mult.: 1
Max.: 334

SMD/SMT LFCSP-48 ARM Cortex M3 128 kB 32 bit 24 bit 16 MHz 19 I/O 8 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 +24K/256K +Single 24bit SD AFE 192In Stock
Min.: 1
Mult.: 1
Max.: 192

SMD/SMT LFCSP-48 ARM Cortex M3 256 kB 32 bit 24 bit 16 MHz 19 I/O 24 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 MCU + Dual 24bit S-D AFE 796In Stock
2 215On Order
Min.: 1
Mult.: 1
Max.: 2 910
: 750

SMD/SMT LFCSP-48 ARM Cortex M3 128 kB 32 bit 24 bit 20 MHz 19 I/O 8 kB 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU FS70AB037A - Repl for Intel 80C188EB 17In Stock
Min.: 1
Mult.: 1
Max.: 17

SMD/SMT PLCC-84 80C188 0 B 8 bit/16 bit No ADC 50 MHz 16 I/O 0 B 4.5 V 5.5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated 16-bit Microcontrollers - MCU ADVANCED OPTICAL UC TRL VERSION 2 500In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

TQFN-40 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 130In Stock
Min.: 1
Mult.: 1
Max.: 130

SMD/SMT TQFP-44 8051 64 kB 8 bit No ADC 25 MHz 32 I/O 256 B 4.5 V 5.5 V 0 C + 70 C Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 128In Stock
Min.: 1
Mult.: 1
Max.: 128

Through Hole PDIP-40 8051 64 kB 8 bit No ADC 25 MHz 32 I/O 256 B 4.5 V 5.5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 69In Stock
70Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 139

Through Hole PDIP-40 8051 64 kB 8 bit No ADC 25 MHz 32 I/O 256 B 4.5 V 5.5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 68In Stock
Min.: 1
Mult.: 1
Max.: 68

SMD/SMT PLCC-44 8051 64 kB 8 bit No ADC 25 MHz 32 I/O 256 B 4.5 V 5.5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 208In Stock
Min.: 1
Mult.: 1
Max.: 208

SMD/SMT TQFP-44 8051 64 kB 8 bit No ADC 18 MHz 32 I/O 256 B 2.7 V 5.5 V 0 C + 70 C Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Dual CAN High-Speed Microprocessor 214In Stock
Min.: 1
Mult.: 1
Max.: 214

SMD/SMT LQFP-64 8051 4 kB 8 bit No ADC 40 MHz 32 I/O 4 kB 3.85 V 5.5 V - 40 C + 85 C Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Max.: 78

SMD/SMT TQFP-44 8051 16 kB 8 bit No ADC 33 MHz 32 I/O 1 kB 4.5 V 5.5 V - 40 C + 85 C Tray

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers 195In Stock
Min.: 1
Mult.: 1
Max.: 195

SMD/SMT PLCC-44 8051 16 kB 8 bit No ADC 33 MHz 32 I/O 1 kB 4.5 V 5.5 V 0 C + 70 C Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers 159In Stock
Min.: 1
Mult.: 1
Max.: 159

SMD/SMT TQFP-44 8051 16 kB 8 bit No ADC 33 MHz 32 I/O 1 kB 4.5 V 5.5 V - 40 C + 85 C Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers 193In Stock
Min.: 1
Mult.: 1
Max.: 193

SMD/SMT TQFP-44 8051 16 kB 8 bit No ADC 33 MHz 32 I/O 1 kB 4.5 V 5.5 V - 40 C + 85 C Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers 77In Stock
Min.: 1
Mult.: 1
Max.: 77

Through Hole PDIP-40 8051 16 kB 8 bit No ADC 33 MHz 32 I/O 1 kB 4.5 V 5.5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers 83In Stock
Min.: 1
Mult.: 1
Max.: 83

SMD/SMT PLCC-44 8051 16 kB 8 bit No ADC 33 MHz 32 I/O 1 kB 4.5 V 5.5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers 163In Stock
Min.: 1
Mult.: 1
Max.: 163

SMD/SMT TQFP-44 8051 64 kB 8 bit No ADC 33 MHz 32 I/O 1 kB 4.5 V 5.5 V - 40 C + 85 C Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers 170In Stock
Min.: 1
Mult.: 1
Max.: 170

Through Hole PDIP-40 8051 64 kB 8 bit No ADC 33 MHz 32 I/O 1 kB 4.5 V 5.5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4F, DUAL CORE, SECURE, BLE 218In Stock
Min.: 1
Mult.: 1
Max.: 718

SMD/SMT CTBGA-121 Tray