40 I/O Microcontrollers - MCU

Results: 700
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 256KB Flash,16KB RAM
4 303Expected 28/09/2026
Min.: 1
Mult.: 1

SMD/SMT UQFN-48 PIC24F 256 kB 16 bit 10 bit, 12 bit 32 MHz 40 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 16MHz Ultra-Low-Pwr MCU A 595-SP430FR596 A 595-SP430FR5969IRGZT
3 300Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VQFN-48 MSP430 64 kB 16 bit 12 bit 16 MHz 40 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments 32-bit Microcontrollers - MCU PiccoloInstaSPIN-FOC 80-HTQFP
95Expected 14/09/2026
Min.: 1
Mult.: 1

SMD/SMT HTQFP-80 C28x 256 kB 32 bit 12 bit 90 MHz 40 I/O 100 kB 1.71 V 1.89 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, ADC, LQFP48 package
2 232Expected 25/08/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 16 kB 32 bit 10 bit 50 MHz 40 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 6kB SRAM, TFBGA48 package
490Expected 07/09/2026
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 40 I/O 8 kB 3.3 V 3.3 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K QFP48 1 999In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT LFQFP-48 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 40 I/O 16 kB 1.6 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB 20MHz 2.4V-5.5V
140On Order
Min.: 1
Mult.: 1

Through Hole PDIP-40 8051 64 kB 8 bit 10 bit 20 MHz 40 I/O 256 B 2.4 V 5.5 V - 40 C + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 128 kB 5 V CAN LIN 8-bit MCU
810Expected 29/01/2027
Min.: 1
Mult.: 1

SMD/SMT QFN-48 8051 128 kB 8 bit 12 bit 24 MHz 40 I/O 8.25 kB 1.8 V 5.25 V - 40 C + 125 C AEC-Q100 Tube
NXP Semiconductors ARM Microcontrollers - MCU 24kB flash, 8kB SRAM, LQFP48 package
218Expected 07/10/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 24 kB 32 bit 10 bit 50 MHz 40 I/O 8 kB 3.3 V 3.3 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 128K/16K QFP48 822In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-48 ARM Cortex M23 128 kB 32 bit 12 bit 48 MHz 40 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree
250Expected 21/12/2026
Min.: 1
Mult.: 1

LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Microchip Technology 8-bit Microcontrollers - MCU Single-Cycle 805124K ISP Flash,2.4-5.5V Non-Stocked Lead-Time 12 Weeks
Min.: 320
Mult.: 160

SMD/SMT TQFP-44 8051 24 kB 8 bit 10 bit 20 MHz 40 I/O 256 B 2.4 V 5.5 V - 40 C + 85 C Tray
Silicon Labs 8-bit Microcontrollers - MCU Next gen available (F380-GQ) 48 MIPS, 64KB,10ADC,USB,48Pin Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT TQFP-48 8051 64 kB 8 bit 10 bit 48 MHz 40 I/O 4.25 kB 2.7 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Non-Stocked Lead-Time 3 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 10 bit 50 MHz 40 I/O 10 kB 1.8 V 3.6 V - 40 C + 85 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores Non-Stocked Lead-Time 3 Weeks
Min.: 250
Mult.: 250

SMD/SMT LQFP-48 ARM Cortex M0 16 kB 32 bit 10 bit 50 MHz 40 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DV 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 48 Non-Stocked Lead-Time 3 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT LQFP-48 S08 32 kB 8 bit 12 bit 40 MHz 40 I/O 2 kB 2.7 V 5.5 V - 40 C + 125 C Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH Non-Stocked Lead-Time 4 Weeks
Min.: 1 250
Mult.: 1 250

SMD/SMT LQFP-48 S12 128 kB 16 bit 10 bit 25 MHz 40 I/O 8 kB 3.15 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH Non-Stocked Lead-Time 4 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT LQFP-48 S12 128 kB 16 bit 10 bit 25 MHz 40 I/O 8 kB 3.15 V 5.5 V - 40 C + 85 C Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH Non-Stocked Lead-Time 4 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT LQFP-48 S12 128 kB 16 bit 10 bit 25 MHz 40 I/O 8 kB 3.15 V 5.5 V - 40 C + 125 C Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH Non-Stocked Lead-Time 4 Weeks
Min.: 1 250
Mult.: 1 250

SMD/SMT LQFP-48 S12 128 kB 16 bit 10 bit 25 MHz 40 I/O 8 kB 3.15 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+85degC, Prototype, QFP 48 Non-Stocked Lead-Time 4 Weeks
Min.: 1 250
Mult.: 1 250

SMD/SMT LQFP-48 S12 128 kB 16 bit 10 bit 25 MHz 40 I/O 8 kB 3.15 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+85degC, Prototype, QFP 48 Non-Stocked Lead-Time 4 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT LQFP-48 S12 128 kB 16 bit 10 bit 25 MHz 40 I/O 8 kB 3.15 V 5.5 V - 40 C + 85 C Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Prototype, QFP 48 Non-Stocked Lead-Time 4 Weeks
Min.: 1 250
Mult.: 1 250

SMD/SMT LQFP-48 S12 128 kB 16 bit 10 bit 25 MHz 40 I/O 8 kB 3.15 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Prototype, QFP 48 Non-Stocked Lead-Time 4 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT LQFP-48 S12 128 kB 16 bit 10 bit 25 MHz 40 I/O 8 kB 3.15 V 5.5 V - 40 C + 125 C Reel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+105degC, Prototype, QFP 48 Non-Stocked Lead-Time 4 Weeks
Min.: 1 250
Mult.: 1 250

SMD/SMT LQFP-48 S12 128 kB 16 bit 10 bit 25 MHz 40 I/O 8 kB 3.15 V 5.5 V - 40 C + 105 C Tray