40 I/O Microcontrollers - MCU

Results: 689
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/L23 256K LQFP44 Non-Stocked Lead-Time 18 Weeks
Min.: 1 280
Mult.: 1 280

SMD/SMT LQFP-44 RL78 256 kB 16 bit 32 MHz 40 I/O 32 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/L23 256K LQFP44 Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT LQFP-44 RL78 256 kB 16 bit 32 MHz 40 I/O 32 kB 1.6 V 5.5 V - 40 C + 105 C Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/L23 256K LQFP44 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 RL78 256 kB 16 bit 32 MHz 40 I/O 32 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/L23 512K LQFP44 Non-Stocked Lead-Time 18 Weeks
Min.: 1 280
Mult.: 1 280

SMD/SMT LQFP-44 RL78 8 kB 16 bit 32 MHz 40 I/O 32 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/L23 512K LQFP44 Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT LQFP-44 RL78 8 kB 16 bit 32 MHz 40 I/O 32 kB 1.6 V 5.5 V - 40 C + 105 C Reel
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 32K/16K QFP48 Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT LFQFP-48 ARM Cortex M23 32 kB 32 bit 12 bit 48 MHz 40 I/O 16 kB 1.6 V 5.5 V - 40 C + 85 C Reel
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 32K/16K QFP48 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT LFQFP-48 ARM Cortex M23 32 kB 32 bit 12 bit 48 MHz 40 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K QFP48 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT LFQFP-48 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 40 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 128K/16K QFP48 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2 000

SMD/SMT LFQFP-48 ARM Cortex M23 128 kB 32 bit 12 bit 48 MHz 40 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D3 256k 64QFP Non-Stocked Lead-Time 18 Weeks
Min.: 160
Mult.: 160

SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 40 I/O 256 kB 2.7 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51EM 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 80 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ColdFire V1 256 kB 32 bit 16 bit 50.33 MHz 40 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors MK22DN512VDC5R
NXP Semiconductors ARM Microcontrollers - MCU ARM+512Kb +USB Non-Stocked Lead-Time 2 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT ARM Cortex M4 512 kB 32 bit 16 bit 50 MHz 40 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors MK22FX512AVLH12R
NXP Semiconductors ARM Microcontrollers - MCU K20_1MB 120Mhz Non-Stocked Lead-Time 2 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

SMD/SMT ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 40 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors MKL81Z128CBH7R
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL81: 72MHz Cortex-M0+ Secure Low-Power MCU, 128KB Flash, 96KB RAM, USB, Anti-tamper, 64WLCSP Non-Stocked Lead-Time 4 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

SMD/SMT WLCSP-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 72 MHz 40 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors S9S08DZ128F2CLF
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 128KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1 250
Mult.: 1 250

SMD/SMT LQFP-48 S08 128 kB 8 bit 12 bit 40 MHz 40 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors S9S08DZ32F2CLFR
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 3 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT LQFP-48 S08 32 kB 8 bit 12 bit 40 MHz 40 I/O 2 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel
NXP Semiconductors S9S12GA48F0MLFR
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 3 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT LQFP-48 S12 48 kB 16 bit 12 bit 25 MHz 40 I/O 4 kB 3.15 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors S9S12GA64F0MLFR
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+125degC, Automotive Qualified Non-Stocked Lead-Time 3 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT LQFP-48 S12 64 kB 16 bit 12 bit 25 MHz 40 I/O 4 kB 3.15 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40-+105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 250

LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40-+105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250

LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 250

LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M0 Flash: 16K, SRAM: 4K Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 20 kB 32 bit 12 bit 32 MHz 40 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU M0 Flash: 32K, SRAM: 8K Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 36 kB 32 bit 12 bit 32 MHz 40 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU M0 Flash: 32KB ,SRAM: 8KB Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 20 kB 32 bit 12 bit 32 MHz 40 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU M0 Flash: 32KB ,SRAM: 8KB Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 36 kB 32 bit 12 bit 32 MHz 40 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray