1069 Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
XMOS 32-bit Microcontrollers - MCU Non-Stocked
20,18 €
19,92 €
19,78 €
Min.: 84
Mult.: 84
512 kB 512 kB
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 39 Weeks
38,79 €
31,85 €
30,83 €
28,88 €
Min.: 1
Mult.: 1
SMD/SMT LQFP-176 e200z0h 1 MB 32 bit 10 bit, 12 bit 64 MHz 133 I/O 48 kB 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 39 Weeks
Reel
29,08 €
Min.: 500
Mult.: 500
: 500
SMD/SMT LQFP-176 e200z0h 1 MB 32 bit 10 bit 64 MHz 133 I/O 48 kB 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU S12XA 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 80 Non-Stocked Lead-Time 39 Weeks
32,31 €
Min.: 420
Mult.: 420
SMD/SMT PQFP-80 HCS12X 512 kB 16 bit 10 bit 80 MHz 59 I/O 32 kB 2.35 V 2.75 V - 40 C + 85 C Tray