1065 Microcontrollers - MCU

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU MCX A14 Essential MCUs with Arm Cortex -M33, Low Power and Intelligent Peripherals, 48 QFN 260In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-48 ARM Cortex M33 128 kB 32 bit 12 bit 48 MHz 41 I/O 32 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32M2 MC IS, CM4, 80MHz, 128K Flash, CAN
25Expected 04/02/2027
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LQFP-64 Arm cortex M4 128 kB 32 bit 12 bit 80 MHz 32 kB 5.8 V - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 3 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT LQFP-100 e200z0h 768 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 64 kB 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV46: 168MHz M4F Real-time Ctrl MCU, 128KB Flash, 24KB RAM, 3xTimer, DAC, PWM nEdge, 100LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 128 kB 32 bit 12 bit 168 MHz 74 I/O 24 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32M2 MC IS, CM4, 80MHz, 128K Flash, CAN Non-Stocked Lead-Time 5 Weeks
Min.: 160
Mult.: 160

SMD/SMT LQFP-64 Arm cortex M4 128 kB 32 bit 12 bit 80 MHz 32 kB 5.8 V - 40 C + 125 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08 8-bit MCU, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 3 Weeks
Min.: 1 250
Mult.: 1 250

SMD/SMT LQFP-48 S08 32 kB 8 bit 12 bit 40 MHz 40 I/O 1.5 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 1MB Flash, 80MHz, -40/+125degC, Automotive Grade, MAPBGA 208 Non-Stocked Lead-Time 3 Weeks
Min.: 450
Mult.: 450

SMD/SMT PBGA-208 e200z3 64 kB 32 bit No ADC 82 MHz 128 kB 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV46: 168MHz M4F Real-time Ctrl MCU, 128KB Flash, 24KB RAM, 3xTimer, DAC, PWM nEdge, 100LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

SMD/SMT LQFP-100 ARM Cortex M4 128 kB 12 bit 168 MHz 24 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors FS32R294HFK0MJDT
NXP Semiconductors 32-bit Microcontrollers - MCU 1*MIPI, CSE,3 DRAM, 2.5 CRAM Non-Stocked Lead-Time 3 Weeks
Min.: 760
Mult.: 760

32 bit Tray
NXP Semiconductors SPC5534MVM80R
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch, 1MB Flash, 80MHz, -40/+125degC, Automotive Grade, MAPBGA 208 Non-Stocked Lead-Time 3 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

e200z3 32 bit AEC-Q100 Reel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 96KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 3 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT LQFP-48 S12Z 96 kB 16 bit 12 bit 32 MHz 8 kB 5.5 V 18 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors FS32R294HFK0MJDR
NXP Semiconductors 32-bit Microcontrollers - MCU 1*MIPI, CSE,3 DRAM, 2.5 CRAM Non-Stocked Lead-Time 3 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

32 bit Reel
NXP Semiconductors 8-bit Microcontrollers - MCU S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFN 32 333In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 S08 16 kB 8 bit 10 bit 40 MHz 24 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tray