ARM Microcontrollers - MCU

Results: 1 843
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas Electronics ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHz 256K/32K QFP48 10 248In Stock
3,29 €
2,49 €
2,15 €
2,06 €
Min.: 1
Mult.: 1
RA2L1 SMD/SMT QFP-48 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 37 I/O 32 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D3 256K 100QFP 3 814In Stock
11,43 €
8,98 €
7,74 €
7,65 €
Min.: 1
Mult.: 1
S5D3 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 76 I/O 256 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 512K/64K QFN48 430In Stock
7,00 €
5,41 €
4,77 €
4,58 €
Min.: 1
Mult.: 1
RA6T2 SMD/SMT QFN-48 ARM Cortex M33 512 kB 32 bit 2 x 16 bit 240 MHz 35 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA8 ARM CM85 480MHz 2M/1M BGA224 974In Stock
18,82 €
15,20 €
14,58 €
12,85 €
Min.: 1
Mult.: 1
RA8D1 SMD/SMT BGA-224 ARM Cortex M85 2 MB 32 bit 2 x 12 bit 480 MHz 165 I/O 1 MB 1.65 V, 1.68 V 3.6 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D9 2MB 100QFP 27 931In Stock
19,75 €
18,30 €
17,23 €
13,23 €
Min.: 1
Mult.: 1
S5D9 SMD/SMT LQFP-100 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 76 I/O 640 kB 2.7 V 3.6 V - 40 C + 105 C Tray

Renesas Electronics ARM Microcontrollers - MCU MCU RA8 ARM CM85 480MHz 2M/1M BGA224 932In Stock
1 280Expected 12/11/2026
15,25 €
11,58 €
11,11 €
9,79 €
Min.: 1
Mult.: 1
RA8M1 SMD/SMT FBGA-244 ARM Cortex M85 2 MB 32 bit 2 x 12 bit 480 MHz 174 I/O 1 MB 1.65 V, 1.68 V 3.6 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 32K/12K WQFN16 4 496In Stock
Cut Tape
1,45 €
0,929 €
0,826 €
0,679 €
Reel
0,46 €
Min.: 1
Mult.: 1
: 2 500
RA0E1 SMD/SMT HWQFN-16 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 12 I/O 12 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 2M/640K QFP176 3 362In Stock
14,70 €
11,16 €
10,71 €
9,86 €
Min.: 1
Mult.: 1
RA6M3 SMD/SMT QFP-176 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 133 I/O 640 kB 2.7 V to 3.6 V 3.6 V - 40 C + 105 C Tray
Analog Devices ARM Microcontrollers - MCU Lumentum Part to Reserve Buffer Die
1 588In Stock
Cut Tape
21,87 €
21,39 €
21,32 €
21,32 €
Min.: 1
Mult.: 1
ADUCM320 SMD/SMT BGA-96 ARM Cortex M3 256 kB 32 bit 14 bit 80 MHz 40 I/O 32 kB 2.9 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C
3 885In Stock
Cut Tape
10,66 €
9,00 €
7,83 €
7,55 €
Min.: 1
Mult.: 1
ADUC7061 SMD/SMT LFCSP-32 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 8 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE
741In Stock
23,74 €
21,19 €
17,67 €
17,37 €
Min.: 1
Mult.: 1
ADUCM362 SMD/SMT LFCSP-48 ARM Cortex M3 256 kB 32 bit 24 bit 16 MHz 19 I/O 24 kB 1.8 V 3.6 V - 40 C + 125 C Tray


Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 256K/40K QFP64 578In Stock
4,63 €
3,53 €
3,09 €
2,79 €
2,70 €
Min.: 1
Mult.: 1
RA6E2 SMD/SMT LQFP-64 ARM Cortex M33 256 kB 32 bit 12 bit 200 MHz 45 I/O 40 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 2M/512K BGA176 213In Stock
10,36 €
8,09 €
7,21 €
6,79 €
Min.: 1
Mult.: 1
RA6M5 SMD/SMT FBGA-176 ARM Cortex M33 2 MB 32 bit 2 x 12 bit 200 MHz 132 I/O 512 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A1 1MB 64QFP 174In Stock
14,94 €
11,83 €
10,60 €
10,00 €
Min.: 1
Mult.: 1
S3A1 SMD/SMT LQFP-64 ARM Cortex M4 1 MB 32 bit 14 bit 48 MHz 192 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 256K/128K QFP64 3 149In Stock
4,55 €
3,47 €
3,04 €
2,82 €
Min.: 1
Mult.: 1
RA4M2 SMD/SMT LQFP-64 ARM Cortex M33 256 kB 32 bit 12 bit 100 MHz 43 I/O 128 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 32K/16K QFP48 1 978In Stock
1,87 €
1,38 €
1,19 €
1,13 €
Min.: 1
Mult.: 1
RA2E1 SMD/SMT LFQFP-48 ARM Cortex M23 32 kB 32 bit 12 bit 48 MHz 40 I/O 16 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 32K/16K QFP48 3 553In Stock
1,98 €
1,47 €
1,26 €
1,20 €
Min.: 1
Mult.: 1
RA2E1 SMD/SMT LFQFP-48 ARM Cortex M23 32 kB 32 bit 12 bit 48 MHz 40 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K QFP64 2 145In Stock
2,12 €
1,57 €
1,29 €
1,23 €
Min.: 1
Mult.: 1
RA2E1 SMD/SMT LQFP-64 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 56 I/O 16 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 512K/256K QFP64 780In Stock
5,89 €
4,52 €
3,97 €
3,78 €
Min.: 1
Mult.: 1
RA6E1 Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S1JA 256K 64LQFP 1 383In Stock
7,41 €
5,74 €
5,07 €
4,75 €
Min.: 1
Mult.: 1
S1JA SMD/SMT LQFP-64 ARM Cortex M23 256 kB 32 bit 16 bit, 24 bit 48 MHz 49 I/O 8 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S124 128K 64LQFP 4 994In Stock
4,28 €
3,26 €
2,85 €
2,64 €
Min.: 1
Mult.: 1
S124 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 14 bit 32 MHz 51 I/O 4 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K QFP64 1 480In Stock
2,24 €
1,68 €
1,38 €
1,21 €
1,16 €
Min.: 1
Mult.: 1
RA2E1 SMD/SMT LQFP-64 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 56 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K QFP64 1 451In Stock
2,24 €
1,68 €
1,44 €
1,32 €
Min.: 1
Mult.: 1
RA2E1 SMD/SMT LQFP-64 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 56 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1.5M/512K BGA176 236In Stock
7,64 €
6,53 €
6,06 €
6,03 €
Min.: 1
Mult.: 1
RA6M5 SMD/SMT FBGA-176 ARM Cortex M33 1.5 MB 32 bit 2 x 12 bit 200 MHz 132 I/O 512 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 128K/16K QFP64 4 649In Stock
2,44 €
1,82 €
1,51 €
1,44 €
Min.: 1
Mult.: 1
RA2E1 SMD/SMT LQFP-64 ARM Cortex M23 128 kB 32 bit 12 bit 48 MHz 56 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray