MAX32620ICQ+

Analog Devices / Maxim Integrated
700-MAX32620ICQ+
MAX32620ICQ+

Mfr.:

Description:
ARM Microcontrollers - MCU ULTRA-LOW POWER CORTEX M4 TQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
RoHS:  
MAX36620
SMD/SMT
ARM Cortex M4F
2 MB
32 bit
10 bit
96 MHz
49 I/O
256 kB
1.14 V
1.26 V
- 20 C
+ 85 C
Tray
Brand: Analog Devices / Maxim Integrated
I/O Voltage: 1.8 V, 3.3 V
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: DARWIN
Part # Aliases: 90-A6720+RB8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX3262x-EVKIT Evaluation Kits

Analog Devices MAX3262x-EVKIT Evaluation Kit provides a convenient platform for evaluating the capabilities of the MAX32620/MAX32621 microcontrollers. The Analog Devices evaluation kit also provides a complete, functional system ideal for developing and debugging applications. The MAX3262x-EVKIT supports the MAX32620 and the MAX32621 (TPU enabled).

MAX3262x ARM Cortex-M4F Microcontroller

Maxim Integrated MAX3262x ARM® Cortex®-M4F Microcontroller is a 32-bit RISC (M4 plus Floating Point Unit) microcontroller. It's ideally suited for the emerging category of medical and fitness applications. The architecture combines high-efficiency, signal-processing functionality with low cost, and ease of use.
Learn More

DARWIN Ultra-Low-Power Microcontrollers

Analog Devices Inc. DARWIN Ultra-Low-Power Microcontrollers are an extensive range of Arm® microcontrollers. The DARWIN Microcontrollers are designed to provide maximum performance with minimal power consumption. The devices are highly integrated, secure, ultra-low-power microcontrollers that provide a choice of memory size and cores. This gives flexibility to pick the best microcontroller for an application.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,06 € 24,06 €
20,06 € 200,60 €
16,92 € 1 522,80 €
16,91 € 4 565,70 €
16,72 € 9 028,80 €
1 080 Quote