SMD/SMT Cut Tape ARM Microcontrollers - MCU

Results: 1 626
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU 32bit MCU 512KB Flash 808In Stock
Min.: 1
Mult.: 1
: 1 500

K22_120 SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 40 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 32K flash 40Mhz 3 365In Stock
2 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 000

KE02_40 SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 64K flash 40Mhz 704In Stock
Min.: 1
Mult.: 1
: 1 500

KE02_40 SMD/SMT LQFP-44 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 37 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU L0PB 24QFN 32K FLASH 2 126In Stock
Min.: 1
Mult.: 1
: 5 000

KL0x SMD/SMT QFN-24 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 22 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 64 1 490In Stock
Min.: 1
Mult.: 1
: 1 500

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 32K FLASH 4K RAM 40MHz 32LQFP 6 017In Stock
Min.: 1
Mult.: 1
: 2 000

KEA SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 24 QFN 4 996In Stock
Min.: 1
Mult.: 1
: 5 000

KEA SMD/SMT QFN-24 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 22 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 2 048In Stock
Min.: 1
Mult.: 1
Max.: 2 048
: 750

ADUC7021 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 13 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics STM32U5F9BJY6QTR
STMicroelectronics ARM Microcontrollers - MCU Adv Graphics UltraLowPower CortexM-33 Trustzone NEOCHROM 160MHZ 3MBSRAM 4M Flash 199In Stock
Min.: 1
Mult.: 1
: 3 500

STM32U5 SMD/SMT WLCSP-208 ARM Cortex M33 4 MB 32 bit 12 bit, 14 bit 160 MHz 145 I/O 3 MB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive quad-core Arm Cortex-R5F MC 7In Stock
1 000Expected 14/10/2026
Min.: 1
Mult.: 1
: 1 000

AM2634 SMD/SMT NFBGA-324 ARM Cortex R5F 32 bit/16 bit 12 bit 400 MHz 140 I/O - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive quad-core Arm Cortex-R5F MCU 7In Stock
1 911Expected 04/02/2027
Min.: 1
Mult.: 1
: 1 000

AM263P4 SMD/SMT NFBGA-324 ARM Cortex R5F 8 MB 32 bit 12 bit 400 MHz 140 I/O 3 MB 1.14 V 1.26 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 542In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

MSPM0G3107 SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 80 MHz 60 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 91In Stock
3 000Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

MSPM0G3507 SMD/SMT VQFN-48 ARM Cortex M0 128 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU FINISH GOODS OF LEGO A2 1 063In Stock
Min.: 1
Mult.: 1
: 3 000

MSPM0L1304 SMD/SMT VQFN-24 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 20 I/O 2 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 8KB flash 3 569In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 5 000

MSPM0C1103 SMD/SMT VSSOP-20 ARM Cortex M0+ 8 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash 4 765In Stock
Min.: 1
Mult.: 1
: 3 000

MSPM0C1104 SMD/SMT SOT-8 ARM Cortex M0+ 16 kB 32 bit 24 MHz 6 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash 4 072In Stock
Min.: 1
Mult.: 1
: 3 000

MSPM0C1104 SMD/SMT WSON-8 ARM Cortex M0+ 16 kB 32 bit 24 MHz 6 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash 3 487In Stock
6 000Expected 15/10/2026
Min.: 1
Mult.: 1
: 3 000

MSPM0C1104 SMD/SMT SOT-16 ARM Cortex M0+ 16 kB 32 bit 24 MHz 14 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash 981In Stock
6 000Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

MSPM0C1104 SMD/SMT WQFN-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 491In Stock
5 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 5 000

MSPM0G3107 SMD/SMT VSSOP-20 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 469In Stock
Min.: 1
Mult.: 1
: 1 000

MSPM0G3507 SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 732In Stock
4 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 4 000

MSPM0G3507 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex-M0 + MCU with 16-KB fl 1 941In Stock
Min.: 1
Mult.: 1
: 3 000

MSPM0L1304 SMD/SMT WQFN-16 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 13 I/O 2 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 32-KB f 1 625In Stock
Min.: 1
Mult.: 1
: 3 000

MSPM0L1305 SMD/SMT VQFN-24 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 28 I/O 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 32-KB f 393In Stock
Min.: 1
Mult.: 1
: 3 000

MSPM0L1305 SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel