SMD/SMT Cut Tape ARM Microcontrollers - MCU

Results: 1 617
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-Mo 64 Kbytes 42In Stock
3 000Expected 26/04/2027
Min.: 1
Mult.: 1
: 3 000

STM32F051K8 SMD/SMT UFQFPN-32 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 27 I/O 8 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 64 Kbytes of Flash 48 MHz CPU, motor co 66In Stock
Min.: 1
Mult.: 1
: 5 000

STM32F051T8 SMD/SMT WLCSP-36 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 29 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Value line MCU 128 Kbytes of Flash , 48 MHz CPU, USB 5In Stock
1 000Expected 17/05/2027
Min.: 1
Mult.: 1
: 1 000

STM32F070RB SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 2.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & 3In Stock
Min.: 1
Mult.: 1
: 2 500

STM32F072CB SMD/SMT ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & 677In Stock
1 000Expected 28/06/2027
Min.: 1
Mult.: 1
: 1 000

STM32F072RB SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C 41In Stock
2 400Expected 30/11/2026
Min.: 1
Mult.: 1
: 2 400

STM32F091CC SMD/SMT LQFP-48 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C 7In Stock
1 000Expected 31/05/2027
Min.: 1
Mult.: 1
: 1 000

STM32F091RC SMD/SMT LQFP-64 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C 36In Stock
Min.: 1
Mult.: 1
: 1 000

STM32F091VCT6 SMD/SMT LQFP-100 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 88 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU 32B ARM Cortex-M3 Value line 16KB Flsh 59In Stock
2 400Expected 13/09/2027
Min.: 1
Mult.: 1
: 2 400

STM32F100C4 SMD/SMT ARM Cortex M3 16 kB 32 bit 12 bit 24 MHz 37 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 100-Pin 32kB Flash 11In Stock
Min.: 1
Mult.: 1
: 1 000

STM32F100VB SMD/SMT ARM Cortex M3 128 kB 32 bit 12 bit 24 MHz 80 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU MED-DENSTY ACCESS LN ARM-BASED 32-BIT MCU 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

STM32F101C8 SMD/SMT UFQFPN-48 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 10 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 USB 7 TIMERS 2 ADCS CAN 38In Stock
6 451Expected 10/10/2026
Min.: 1
Mult.: 1
: 2 400

STM32F103C8 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 37 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Performance line, Arm Cortex-M3 MCU 64 Kbytes of Flash 72 MHz CPU, mo 36In Stock
Min.: 1
Mult.: 1
: 2 400

STM32F103C8 SMD/SMT 12 bit Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LN 64 PIN IND 29In Stock
Min.: 1
Mult.: 1
: 1 000

STM32F103RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 51 I/O 20 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 USB CAN 11 TMRS 3 ADCS 124In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

STM32F103RD SMD/SMT LQFP-64 ARM Cortex M3 384 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D Performance LINE 16In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

STM32F103RE SMD/SMT LQFP-64 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex MED Density 64kb PL 12In Stock
Min.: 1
Mult.: 1
: 3 000

STM32F103T8 SMD/SMT UFQFPN-36 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 26 I/O 20 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Performance line, Arm Cortex-M3 MCU 128 Kbytes of Flash 72 MHz CPU, m 33In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

STM32F103TB SMD/SMT VFQFPN-36 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 26 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex XL Density 768kb PL 17In Stock
2 000Expected 11/01/2027
Min.: 1
Mult.: 1
: 1 000

STM32F103VF SMD/SMT LQFP-100 ARM Cortex M3 768 kB 32 bit 12 bit 72 MHz 80 I/O 96 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Performance line, Arm Cortex-M3 MCU 1 Mbyte of Flash 72 MHz CPU, moto 152In Stock
1 000Expected 10/05/2027
Min.: 1
Mult.: 1
: 1 000

STM32F103VG SMD/SMT LQFP-144 ARM Cortex M3 1 MB 32 bit 12 bit 72 MHz 112 I/O 96 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Mainstream Performance line, Arm Cortex-M3 MCU 256 Kbytes of Flash 72 MHz CPU, m 69In Stock
500On Order
Min.: 1
Mult.: 1
: 500

STM32F103ZC SMD/SMT LQFP-144 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 High-density 17In Stock
500Expected 26/07/2027
Min.: 1
Mult.: 1
: 500

STM32F103ZE SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU 128 Kbytes of Flash , 120 MHz CPU, ART Accel 15In Stock
1 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 1 000

STM32F205RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 120 MHz 51 I/O 64 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU 256 Kbytes of Flash , 120 MHz CPU, ART Accel 23In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

STM32F205RC SMD/SMT ARM Cortex M3 256 kB 32 bit 12 bit 120 MHz 51 I/O 96 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance ARM Cortex-M3 MCU 72In Stock
Min.: 1
Mult.: 1
: 1 000

STM32F205VE SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 82 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel