41 I/O ARM Microcontrollers - MCU

Results: 90
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+RTC+SPIM+QSPI 250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4F 512 kB 32 bit 12 bit 192 MHz 41 I/O 160 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 1MB/128K QFP64 124In Stock
Min.: 1
Mult.: 1

RA4M3 SMD/SMT LQFP-64 ARM Cortex M33 1 MB 32 bit 12 bit 100 MHz 41 I/O 128 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 128KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 2xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C
750Expected 23/11/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 24 MHz 41 I/O 16 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0+, 128KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 2xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C
671Expected 23/11/2026
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 24 MHz 41 I/O 16 kB 1.8 V 5.5 V - 40 C + 85 C Tube
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core,16k Flash Non-Stocked Lead-Time 2 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

KL0x SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 41 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core,16k Flash 48LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 1 250
Mult.: 1 250

KL0x SMD/SMT LQFP-48 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 41 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU Audio MCU ChipCorder, Cortex M4, 200MHz, 512KB Flash memory, 128KB RAM, USB, w/o audio, reduced I/O Non-Stocked Lead-Time 28 Weeks
Min.: 490
Mult.: 490

SMD/SMT QFN-48 ARM Cortex M4F 256 kB 32 bit 12 bit 200 MHz 41 I/O 128 kB 1.8 V 3.3 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Audio MCU ChipCorder, Cortex M4, 200MHz, 512KB Flash memory, 192KB RAM, USB, w/o audio, reduced I/O Non-Stocked Lead-Time 28 Weeks
Min.: 490
Mult.: 490

SMD/SMT QFN-48 ARM Cortex M4F 512 kB 32 bit 12 bit 200 MHz 41 I/O 192 kB 1.8 V 3.3 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M0564 series-has 256 KB Flash size, Voltage Adjustable Interface(VAI), up to 144MHz PWM, independent power source for RTC (VBAT) as well as rich peripherals Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 12 bit 72 MHz 41 I/O 20 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M0564 series-has 256 KB Flash size, Voltage Adjustable Interface(VAI), up to 144MHz PWM, independent power source for RTC (VBAT) as well as rich peripherals Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 256 kB 32 bit 12 bit 72 MHz 41 I/O 20 kB 2.5 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-32Kflash+8KRAM+UART+SPI+I2C+PWM+ADC+RTC Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 32 kB 32 bit 12 bit 48 MHz 41 I/O 8 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-64Kflash+12KRAM+UART+SPI+I2C+PWM+ADC+RTC Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 41 I/O 12 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M23-256Kflash+32KRAM+UART+SPI+I2C+PWM+ADC+RTC Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 256 kB 32 bit 12 bit 48 MHz 41 I/O 32 kB 1.75 V 5.5 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU CM23 CPU with ReRAM and 12-bit ADC/DAC/ACMP/OPA/UT Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 256 kB 32 bit 12 bit 72 MHz 41 I/O 168 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU CM23 CPU with ReRAM and 12-bit ADC/DAC/ACMP/OPA/UT Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 41 I/O 168 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU CM23 CPU with ReRAM and 12-bit ADC/DAC/ACMP/OPA/UT Non-Stocked Lead-Time 26 Weeks
Min.: 490
Mult.: 490

SMD/SMT QFN-48 ARM Cortex M23 256 kB 32 bit 12 bit 72 MHz 41 I/O 168 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU CM23 CPU with ReRAM and 12-bit ADC/DAC/ACMP/OPA/UT Non-Stocked Lead-Time 26 Weeks
Min.: 490
Mult.: 490

SMD/SMT QFN-48 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 41 I/O 168 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4/128KB Flash/64KB SRAM/FS USB/CAN/105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 12 bit 144 MHz 41 I/O 64 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 128 KB Flash / 64 KB RAM, XOM, AES, TRNG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4F 128 kB 32 bit 12 bit 192 MHz 41 I/O 64 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, AES, TRNG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 12 bit 192 MHz 41 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+256K-AP+RTC+SPIM+QSPI Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 192 MHz 41 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 128 KB Flash / 64 KB RAM, XOM, USB, AES, TRNG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4F 128 kB 32 bit 12 bit 192 MHz 41 I/O 64 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4, 256 KB Flash / 128 KB RAM, XOM, USB, AES, TRNG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4F 256 kB 32 bit 12 bit 192 MHz 41 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M4+512K-AP+USBFS+Crypto+RTC+SPIM+QSPI Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4F 512 kB 32 bit 12 bit 192 MHz 41 I/O 160 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU M4+512K+USBFS+Crypto+RTC+CAN2.0B Non-Stocked Lead-Time 26 Weeks
Min.: 490
Mult.: 490

SMD/SMT QFN-48 ARM Cortex M4F 512 kB 32 bit 12 bit 192 MHz 41 I/O 160 kB 1.8 V 3.6 V - 40 C + 105 C Tray