SoC FPGA

Results: 771
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Program Memory Size Data RAM Size Number of Logic Elements Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs Non-Stocked Lead-Time 30 Weeks
430,66 €
Min.: 1
Mult.: 1
SMD/SMT FCVBGA-784 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs Non-Stocked Lead-Time 30 Weeks
480,39 €
Min.: 2
Mult.: 1
SMD/SMT FCBGA-1152 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs Non-Stocked Lead-Time 30 Weeks
520,40 €
Min.: 2
Mult.: 1
SMD/SMT FCBGA-1152 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V - 40 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs Non-Stocked Lead-Time 30 Weeks
391,56 €
Min.: 2
Mult.: 1
SMD/SMT FCSBGA-536 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs Non-Stocked Lead-Time 30 Weeks
424,17 €
Min.: 1
Mult.: 1
SMD/SMT FCSBGA-536 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V - 40 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs Non-Stocked Lead-Time 30 Weeks
374,43 €
Min.: 2
Mult.: 1
SMD/SMT FCVBGA-484 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs Non-Stocked Lead-Time 30 Weeks
405,65 €
Min.: 2
Mult.: 1
SMD/SMT FCVBGA-484 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V - 40 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs Non-Stocked Lead-Time 30 Weeks
430,65 €
Min.: 2
Mult.: 1
SMD/SMT FCVBGA-784 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs Non-Stocked Lead-Time 30 Weeks
466,56 €
Min.: 2
Mult.: 1
SMD/SMT FCVBGA-784 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V - 40 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs Non-Stocked Lead-Time 30 Weeks
520,40 €
Min.: 1
Mult.: 1
SMD/SMT FCBGA-1152 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V - 40 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs Non-Stocked Lead-Time 30 Weeks
424,17 €
Min.: 1
Mult.: 1
SMD/SMT FCSBGA-536 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V - 40 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs Non-Stocked Lead-Time 30 Weeks
405,65 €
Min.: 1
Mult.: 1
SMD/SMT FCVBGA-484 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V - 40 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs Non-Stocked Lead-Time 30 Weeks
466,56 €
Min.: 1
Mult.: 1
SMD/SMT FCVBGA-784 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V - 40 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 93KLEs Non-Stocked Lead-Time 32 Weeks
375,70 €
Min.: 84
Mult.: 84
SMD/SMT BGA-484 RISC-V 1 Core 667 MHz 6.7 MB 93000 LE 970 mV to 1.03 V, 1.02 V to 1.08 V - 40 C + 125 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 93KLEs Non-Stocked Lead-Time 32 Weeks
433,92 €
Min.: 60
Mult.: 60
SMD/SMT BGA-484 RISC-V 1 Core 667 MHz 6.7 MB 93000 LE 970 mV to 1.03 V, 1.02 V to 1.08 V - 40 C + 125 C
Microchip Technology SoC FPGA SmartFusion FPGA, 2KLEs Non-Stocked Lead-Time 6 Weeks
57,84 €
Min.: 60
Mult.: 60
No
SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 100 MHz 256 kB 64 kB 2000 LE 36 kbit 161 I/O 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion FPGA, 2KLEs Non-Stocked
41,55 €
Min.: 176
Mult.: 176
No
ARM Cortex M3 1 Core 100 MHz 256 kB 64 kB 2000 LE 36 kbit
Microchip Technology SoC FPGA SmartFusion FPGA, 2KLEs Non-Stocked Lead-Time 20 Weeks
51,15 €
Min.: 60
Mult.: 60
No
SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 80 MHz 256 kB 64 kB 2000 LE 36 kbit 161 I/O 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion FPGA, 2KLEs Non-Stocked
64,10 €
63,17 €
Min.: 1
Mult.: 1
No
SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 100 MHz 256 kB 64 kB 2000 LE 36 kbit 161 I/O - 40 C + 100 C
Microchip Technology SoC FPGA SmartFusion FPGA, 6KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 20 Weeks
67,51 €
Min.: 176
Mult.: 176
No
ARM Cortex M3 1 Core 100 MHz 512 kB 64 kB 6000 LE 108 kbit
Microchip Technology SoC FPGA SmartFusion FPGA, 6KLEs Non-Stocked Lead-Time 40 Weeks
70,49 €
Min.: 90
Mult.: 90
No
SMD/SMT FPBGA-256 ARM Cortex M3 1 Core 100 MHz 512 kB 64 kB 6000 LE 108 kbit 117 I/O 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion FPGA, 6KLEs Non-Stocked Lead-Time 20 Weeks
85,93 €
Min.: 60
Mult.: 60
No
SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 100 MHz 512 kB 64 kB 6000 LE 108 kbit 204 I/O 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion FPGA, 6KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 20 Weeks
59,36 €
Min.: 176
Mult.: 176
No
ARM Cortex M3 1 Core 80 MHz 512 kB 64 kB 6000 LE 108 kbit
Microchip Technology SoC FPGA SmartFusion FPGA, 6KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 20 Weeks
69,42 €
Min.: 176
Mult.: 176
No
ARM Cortex M3 1 Core 80 MHz 512 kB 64 kB 6000 LE 108 kbit
Microchip Technology SoC FPGA SmartFusion FPGA, 6KLEs Non-Stocked Lead-Time 40 Weeks
61,97 €
Min.: 90
Mult.: 90
No
SMD/SMT FPBGA-256 ARM Cortex M3 1 Core 80 MHz 512 kB 64 kB 6000 LE 108 kbit 117 I/O 0 C + 85 C