0 C SoC FPGA

Results: 851
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Program Memory Size Data RAM Size Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
AMD / Xilinx SoC FPGA XCZU3EG-1SFVC784E
8In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 252 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU4EG-1SFVC784E
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 192150 LE 10980 ALM 4.5 Mbit 256 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU11EG-2FFVF1517E
1In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1517 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 496 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-2FBG484E 4In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-484 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 163 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z035-3FFG676E 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 250 I/O 0 C + 100 C
Microchip Technology SoC FPGA SmartFusion FPGA, 6KLEs 34In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 80 MHz 512 kB 64 kB 6000 LE 108 kbit 204 I/O 1.5 V 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z012S-1CLG485C 92In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-485 ARM Cortex A9 1 Core 667 MHz 32 kB 32 kB 55000 LE 8600 ALM 2.5 Mbit 150 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XCZU5CG-1FBVB900E
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 256200 LE 14640 ALM 5.1 Mbit 220 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z045-3FFG676E 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 350000 LE 54650 ALM 19.2 Mbit 250 I/O 0 C + 100 C
Altera SoC FPGA Agilex 5 FPGA - Engineering Sample
1In Stock
Min.: 1
Mult.: 1

SMD/SMT VPBGA-839 ARM Cortex A55, ARM Cortex A76 2 Core 1.5 GHz, 1.8 GHz 32 kB, 64 kB 32 kB, 64 kB 512 kB 656000 LE 500 I/O 1 V to 3.3 V 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z010-3CLG225E 4In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-225 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 54 I/O 0 C + 100 C
Altera SoC FPGA 27In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-896 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 85000 LE 32070 ALM 3.88 Mbit 288 I/O 1.1 V 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z030-2FBG676E 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 250 I/O 0 C + 100 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs 16In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 12084 LE 233 I/O 1.2 V 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs 116In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-256 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 12084 LE 138 I/O 1.2 V 0 C + 85 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs 5In Stock
Min.: 1
Mult.: 1

SMD/SMT FCVBGA-484 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z014S-2CLG484E 6In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 1 Core 766 MHz 32 kB 32 kB 65000 LE 10150 ALM 3.8 Mbit 200 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU2CG-2SFVC784E
2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 252 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-1FBG484C 4In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 163 I/O 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 27.6KLEs 112In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-256 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 27696 LE 592 kbit 138 I/O 1.2 V 0 C + 85 C
Altera SoC FPGA 14In Stock
Min.: 1
Mult.: 1

SMD/SMT UBGA-484 ARM Cortex A9 1 Core 925 MHz 32 kB 32 kB 25000 LE 9430 ALM 1.37 Mbit 66 I/O 1.1 V 0 C + 85 C
Altera SoC FPGA Agilex 5 FPGA - Engineering Sample 21In Stock
Min.: 1
Mult.: 1

SMD/SMT VPBGA-839 ARM Cortex A55, ARM Cortex A76 2 Core 1.5 GHz, 1.8 GHz 32 kB, 64 kB 32 kB, 64 kB 512 kB 656000 LE 500 I/O 1 V to 3.3 V 0 C + 100 C
Altera SoC FPGA Agilex 5 FPGA - Engineering Sample
4In Stock
Min.: 1
Mult.: 1

SMD/SMT VPBGA-1591 ARM Cortex A55, ARM Cortex A76 2 Core 1.5 GHz, 1.8 GHz 32 kB, 64 kB 32 kB, 64 kB 512 kB 656000 LE 500 I/O 1 V to 3.3 V 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU11EG-1FFVC1760E
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 560 I/O 850 mV 0 C + 100 C
Altera SoC FPGA 92In Stock
135Expected 09/11/2026
Min.: 1
Mult.: 1

SMD/SMT FBGA-896 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 110000 LE 41910 ALM 5.44 Mbit 288 I/O 1.1 V 0 C + 85 C