0 C SoC FPGA

Results: 851
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Program Memory Size Data RAM Size Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs 2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCSBGA-536 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V 0 C + 100 C
Altera SoC FPGA 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-896 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 85000 LE 32070 ALM 3.88 Mbit 288 I/O 1.1 V 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z020-1CLG400C
192On Order
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 125 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z020-1CLG484C
2 235On Order
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 200 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z020-3CLG400E
77On Order
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 125 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU3CG-1SFVC784E
4Expected 31/05/2027
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 252 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU5CG-1SFVC784E
4Expected 09/03/2027
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 256200 LE 14640 ALM 5.1 Mbit 256 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU5EV-1SFVC784E
4Expected 09/03/2027
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256200 LE 14640 ALM 5.1 Mbit 256 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z020-2CLG400E
17On Order
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 125 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z030-1FFG676C
5On Order
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 250 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z030-3FFG676E
4Expected 12/10/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-676 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 125000 LE 19650 ALM 9.3 Mbit 250 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z035-2FFG900E
3Expected 14/05/2027
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 275000 LE 42975 ALM 17.6 Mbit 362 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU6CG-1FFVB1156E
3Expected 12/04/2027
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1156 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 469446 LE 26825.5 ALM 25.1 Mbit 352 I/O 850 mV 0 C + 100 C
Altera SoC FPGA
11Expected 22/12/2026
Min.: 1
Mult.: 1

SMD/SMT FBGA-896 ARM Cortex A9 2 Core 925 MHz 2 x 32 kB 2 x 32 kB 110000 LE 41910 ALM 5.44 Mbit 288 I/O 1.1 V 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z007S-1CLG225C
6Expected 31/05/2027
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-225 ARM Cortex A9 1 Core 667 MHz 32 kB 32 kB 23000 LE 3600 ALM 1.8 Mbit 54 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z014S-1CLG400C
1Expected 01/02/2027
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 1 Core 667 MHz 32 kB 32 kB 65000 LE 10150 ALM 3.8 Mbit 125 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z020-2CLG484E
4On Order
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-484 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 200 I/O 0 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 161KLEs
3Expected 07/09/2026
Min.: 1
Mult.: 1

SMD/SMT FCVBGA-784 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 161000 LE 11.3 Mbit 312 I/O 1 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 23KLEs Non-Stocked Lead-Time 4 Weeks
Min.: 176
Mult.: 176

SMD/SMT LFBGA-35 RISC-V 1 Core 667 MHz 1.8 MB 23000 LE 970 mV to 1.03 V, 1.02 V to 1.08 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 23KLEs Non-Stocked Lead-Time 4 Weeks
Min.: 84
Mult.: 84

SMD/SMT BGA-484 RISC-V 1 Core 667 MHz 1.8 MB 23000 LE 970 mV to 1.03 V, 1.02 V to 1.08 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 93KLEs Non-Stocked Lead-Time 4 Weeks
Min.: 144
Mult.: 144

SMD/SMT LFBGA-35 RISC-V 1 Core 667 MHz 6.7 MB 93000 LE 970 mV to 1.03 V, 1.02 V to 1.08 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 93KLEs Non-Stocked Lead-Time 4 Weeks
Min.: 90
Mult.: 90

SMD/SMT LFBGA-536 RISC-V 1 Core 667 MHz 6.7 MB 93000 LE 970 mV to 1.03 V, 1.02 V to 1.08 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 93KLEs Non-Stocked Lead-Time 4 Weeks
Min.: 84
Mult.: 84

SMD/SMT BGA-484 RISC-V 1 Core 667 MHz 6.7 MB 93000 LE 970 mV to 1.03 V, 1.02 V to 1.08 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 93KLEs Non-Stocked Lead-Time 4 Weeks
Min.: 60
Mult.: 60

SMD/SMT BGA-484 RISC-V 1 Core 667 MHz 6.7 MB 93000 LE 970 mV to 1.03 V, 1.02 V to 1.08 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 161KLEs Non-Stocked Lead-Time 4 Weeks
Min.: 90
Mult.: 90

SMD/SMT LFBGA-536 RISC-V 1 Core 667 MHz 11.3 MB 161000 LE 970 mV to 1.03 V, 1.02 V to 1.08 V 0 C + 100 C