AMD / Xilinx FPGA - Field Programmable Gate Array

Results: 1 812
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30T-2FF665I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC5VLX30T 30720 LE 4800 ALM 1.27 Mbit 360 I/O 950 mV 1.05 V - 40 C + 100 C 3.75 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50-1FFG324C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC5VLX50 46080 LE 7200 ALM 1.69 Mbit 220 I/O 1 V 1 V 0 C + 85 C SMD/SMT FBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50-1FFG324I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC5VLX50 46080 LE 7200 ALM 1.69 Mbit 220 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50-1FFG676C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC5VLX50 46080 LE 7200 ALM 1.69 Mbit 440 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50-1FFG676I Connect to released FG Part Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC5VLX50 46080 LE 7200 ALM 1.69 Mbit 440 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50-2FF1153I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC5VLX50 46080 LE 7200 ALM 1.69 Mbit 560 I/O 1 V 1 V - 40 C + 100 C SMD/SMT FBGA-1153
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50-2FFG324I Fix FG connection Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC5VLX50 46080 LE 7200 ALM 1.69 Mbit 220 I/O 1 V 1 V - 40 C + 100 C SMD/SMT FBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50-2FFG676C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC5VLX50 46080 LE 7200 ALM 1.69 Mbit 440 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50-2FFG676I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC5VLX50 46080 LE 7200 ALM 1.69 Mbit 440 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50-3FFG676C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC5VLX50 46080 LE 7200 ALM 1.69 Mbit 440 I/O 1 V 1 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX50T-1FF665C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC5VLX50T 46080 LE 7200 ALM 2.11 Mbit 360 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85-1FF1153I Connect to FG Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC5VLX85 82994 LE 12960 ALM 3.38 Mbit 560 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-1153
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85-1FFG676I Connect to FG Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC5VLX85 82994 LE 12960 ALM 3.38 Mbit 440 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85-2FF1153C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC5VLX85 82994 LE 12960 ALM 3.38 Mbit 560 I/O 1 V 1 V 0 C + 85 C SMD/SMT FBGA-1153
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85-2FFG676C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC5VLX85 82994 LE 12960 ALM 3.38 Mbit 440 I/O 1 V 1 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85-2FFG676I Connect FG Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC5VLX85 82994 LE 12960 ALM 3.38 Mbit 440 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85-3FFG676C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XC5VLX85 82994 LE 12960 ALM 3.38 Mbit 440 I/O 1 V 1 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX35T-1FF665I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC5VSX35T 34816 LE 5440 ALM 2.95 Mbit 360 I/O 950 mV 1.05 V - 40 C + 100 C 3.75 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX50T-1FF665C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC5VSX50T 52224 LE 8160 ALM 4.64 Mbit 360 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 12 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX50T-1FF665I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC5VSX50T 52224 LE 8160 ALM 4.64 Mbit 360 I/O 950 mV 1.05 V - 40 C + 100 C 3.75 Gb/s 12 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX50T-2FF665C Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
XC5VSX50T 52224 LE 8160 ALM 4.64 Mbit 360 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 12 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150-L1FG484I Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
XC6SLX150 147443 LE 23038 ALM 4.71 Mbit 338 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FCBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-3FG484I Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s 8 Transceiver SMD/SMT FCBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-3FG676I Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 396 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s 8 Transceiver SMD/SMT FBGA-676 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45T-2CSG324I Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

XC6SLX45T 43661 LE 6822 ALM 2.04 Mbit 190 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s 4 Transceiver SMD/SMT CSBGA-324 Tray