AMD / Xilinx FPGA - Field Programmable Gate Array

Results: 1 812
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K420T-3FFG1156E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K420T 416960 LE 65150 ALM 29.36 Mbit 400 I/O 1 V 1 V 0 C + 100 C 12.5 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K480T-1FFG901C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K480T 477760 LE 74650 ALM 33.57 Mbit 380 I/O 1.2 V 3.3 V 0 C + 85 C 6.6 Gb/s 28 Transceiver SMD/SMT FCBGA-901
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K480T-2FFG901C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K480T 477760 LE 74650 ALM 33.57 Mbit 380 I/O 1.2 V 3.3 V 0 C + 85 C 6.6 Gb/s 28 Transceiver SMD/SMT FCBGA-901
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K480T-2FFG901I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K480T 477760 LE 74650 ALM 33.57 Mbit 380 I/O 1.2 V 3.3 V - 40 C + 100 C 6.6 Gb/s 28 Transceiver SMD/SMT FCBGA-901
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K480T-1FFG1156C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K480T 477760 LE 74650 ALM 33.57 Mbit 400 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K480T-1FFG1156I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K480T 477760 LE 74650 ALM 33.57 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 12.5 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K480T-2FFG1156C Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K480T 477760 LE 74650 ALM 33.57 Mbit 400 I/O 1 V 1 V 0 C + 85 C 12.5 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K480T-2FFG1156I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K480T 477760 LE 74650 ALM 33.57 Mbit 400 I/O 1 V 1 V - 40 C + 100 C 12.5 Gb/s 32 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K70T-L2FBG676E Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7K70T 65600 LE 10250 ALM 4.75 Mbit 300 I/O 1.2 V 3.3 V 0 C + 100 C 6.6 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-L1CPGA196I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 1 V 1 V - 40 C + 100 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-L1CSGA225I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 1 V 1 V - 40 C + 100 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S15-L1FTGB196I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7S15 12800 LE 2000 ALM 360 kbit 100 I/O 1 V 1 V - 40 C + 100 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S25-L1FTGB196I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7S25 23360 LE 3650 ALM 1.58 Mbit 100 I/O 1 V 1 V - 40 C + 100 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-L1FTGB196I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 100 I/O 920 mV 980 mV - 40 C + 100 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S75-L1FGGA484I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7S75 76800 LE 12000 ALM 3.16 Mbit 338 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7V585T-1FF1157I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
XC7V585T 582720 LE 91050 ALM 27.95 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7V585T-1FF1761I
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
XC7V585T 582720 LE 91050 ALM 27.95 Mbit 850 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7V585T-1FFG1157I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7V585T 582720 LE 91050 ALM 27.95 Mbit 600 I/O - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7V585T-1FFG1761C
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7V585T 582720 LE 91050 ALM 27.95 Mbit 850 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7V585T-1FFG1761I
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

XC7V585T 582720 LE 91050 ALM 27.95 Mbit 850 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-1FF1157I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-1FF1761I
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 850 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FF1157I Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 600 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 20 Transceiver SMD/SMT FCBGA-1157 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FF1761C
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 850 I/O 1.2 V 3.3 V 0 C + 85 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FF1930I
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 1000 I/O 1.2 V 3.3 V - 40 C + 100 C 28.05 Gb/s 24 Transceiver SMD/SMT FCBGA-1930