PIC16 Core 8-bit Microcontrollers - MCU

Results: 4 262
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 794In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B PLCC-44 20 MHz 8 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 337In Stock
555Expected 21/01/2027
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SPDIP-28 20 MHz 10 bit 22 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 388In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SSOP-28 20 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 245In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SPDIP-28 20 MHz 10 bit 22 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 366In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B SOIC-28 4 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 146In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B MQFP-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 385In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B SPDIP-28 4 MHz 10 bit 22 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F87x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 417In Stock
Min.: 1
Mult.: 1
: 1 600

PIC16 8 kB 368 B SOIC-28 20 MHz 10 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 474In Stock
432Expected 26/10/2026
Min.: 1
Mult.: 1

PIC16 14 kB 368 B PLCC-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 152In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B TQFP-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 523In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B TQFP-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 179In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B PDIP-40 4 MHz 10 bit 33 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)F87x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Enhanced Flash 128 RAM 25 I/O 860In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SPDIP-28 20 MHz 10 bit 28 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F88x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB ENHANCED FLASH 128 RAM 25 I/O 1 559In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SSOP-28 20 MHz 10 bit 28 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 I/O 1 322In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SOIC-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 I/O 892In Stock
990Expected 04/09/2026
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SPDIP-28 20 MHz 10 bit 24 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F88x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 I/O 748In Stock
2 726Expected 09/09/2026
Min.: 1
Mult.: 1

PIC16 7 kB 256 B SSOP-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 I/O 2 523In Stock
Min.: 1
Mult.: 1
: 1 600

PIC16 7 kB 256 B SOIC-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 I/O 2 324In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B SPDIP-28 20 MHz 10 bit 24 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F88x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 I/O 670In Stock
2 100Expected 15/10/2026
Min.: 1
Mult.: 1
: 2 100

PIC16 14 kB 368 B SSOP-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 I/O 753In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B PDIP-40 20 MHz 10 bit 35 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F88x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 I/O 1 617In Stock
3 060Expected 26/10/2026
Min.: 1
Mult.: 1

PIC16 14 kB 368 B PDIP-40 20 MHz 10 bit 35 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F88x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 I/O 2 014In Stock
1 200Expected 19/11/2026
Min.: 1
Mult.: 1
: 1 200

PIC16 14 kB 368 B TQFP-44 20 MHz 10 bit 35 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 25 I/O 838In Stock
Min.: 1
Mult.: 1
: 1 600

PIC16 8 kB 352 B QFN-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8BIT MCU 3.5KB Flash 256 RAM, 256 EEPROM 2 530In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B UDFN-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Tube