BM2P26CK-Z

ROHM Semiconductor
755-BM2P26CK-Z
BM2P26CK-Z

Mfr.:

Description:
AC/DC Converters PMIC, DC/DC, PWM Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-7
11.9 V
25.5 V
PWM
Si
100 kHz
85 %
600 uA
- 40 C
+ 105 C
Tube
Brand: ROHM Semiconductor
Development Kit: BM2P26CK-EVK-001
Isolation: Isolated
Number of Outputs: 1 Output
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter IC with Integrated Switching MOSFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BM2P PWM DC-DC Converters

ROHM Semiconductor BM2P PWM (Pulse-Width Modulation) DC-DC Converters are optimized for use in AC-DC devices that include an electrical outlet. The BM2P DC-DC Converters support both isolated and non-isolated devices, enabling simpler designs of various types of low-power electrical converters. These ICs from ROHM Semiconductor feature a built-in starter circuit that tolerates up to 730V, contributing to low power consumption.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 3 060,00 €
1,49 € 5 960,00 €