SMD/SMT Digital Potentiometer ICs

Results: 1 873
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Up/Down Interface, Digita 57In Stock
Min.: 1
Mult.: 1

MAX5454 100 kOhms 35 PPM / C 25 % Dual 256 Tap Volatile Increment-Decrement 5 V 700 nA - 40 C + 85 C PCB Mount SMD/SMT UMAX-10 Linear Tube
Renesas / Intersil Digital Potentiometer ICs 128 TAP FL RNG DCP 10LD 112In Stock
Min.: 1
Mult.: 1

ISL22316 10 kOhms Single 128 Tap Non Volatile Serial (I2C) 3.3 V, 5 V 3 mA - 40 C + 125 C PCB Mount SMD/SMT TDFN-10 EP Linear Tube
Renesas / Intersil Digital Potentiometer ICs QD DCP 50KOHM 256 TAPS SPI 62In Stock
Min.: 1
Mult.: 1

X9251 50 kOhms Quad 256 Tap Non Volatile Serial (SPI) 5 V 400 uA 0 C + 70 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs 128tap, Quad DigiPOT, NVM, SPI 69In Stock
Min.: 1
Mult.: 1

AD5124 100 kOhms 35 PPM / C 8 % Quad 128 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 Tube
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Volatile Low-Voltage Line 320In Stock
Min.: 1
Mult.: 1
Max.: 320

MAX5388 100 kOhms 35 PPM / C 25 % Dual 256 Tap Volatile Serial, 3-Wire, SPI 2.6 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT UMAX-10 Linear Tube
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, Audio, Log Taper Digital Potentiom 149In Stock
Min.: 1
Mult.: 1
Max.: 149

MAX5408 10 kOhms 35 PPM / C 30 % Dual 32 Tap Volatile Serial, 3-Wire, SPI 3.3 V 100 uA - 40 C + 85 C PCB Mount SMD/SMT TQFN-EP-16 Log Tube
Renesas / Intersil Digital Potentiometer ICs SINGLE 256 TAP I2C 50KOHM XDCP 8LD IND 850In Stock
Min.: 1
Mult.: 1

ISL95810 50 kOhms Single 256 Tap Non Volatile Serial (I2C) 3.3 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT TDFN-8 EP Linear Tube
Renesas / Intersil Digital Potentiometer ICs 10KOHM EEPOTTM POT 8LD 3V 195In Stock
2 000Expected 07/09/2026
Min.: 1
Mult.: 1

X9313 10 kOhms Single 32 Tap Non Volatile Serial (3-Wire) 3.3 V, 5 V 1 mA 0 C + 70 C PCB Mount SMD/SMT SOIC-8 Linear Tube
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER 2 229In Stock
Min.: 1
Mult.: 1
: 2 500

AD8402 10 kOhms 500 PPM / C 20 % Dual 256 Tap Volatile SPI 2.7 V to 5.5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 10-Bit EEMEM Digital POT 924In Stock
Min.: 1
Mult.: 1
: 1 000

AD5231 100 kOhms 600 PPM / C 30 % Single 1024 Tap Non Volatile SPI 2.7 V 2.7 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER 648In Stock
Min.: 1
Mult.: 1

AD8402 1 kOhms 500 PPM / C 20 % Dual 256 Tap Volatile SPI 2.7 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER 652In Stock
Min.: 1
Mult.: 1

AD8402 100 kOhms 500 PPM / C 20 % Dual 256 Tap Volatile SPI 2.7 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 313In Stock
Min.: 1
Mult.: 1

AD8403 50 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Microchip Technology Digital Potentiometer ICs Dual 7B V I2C Rheo 3 174In Stock
Min.: 1
Mult.: 1
: 3 300

MCP4632 5 kOhms 150 PPM / C 20 % Dual 128 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-10 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Single Channel, 128-Position, Up/Down, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer 956In Stock
Min.: 1
Mult.: 1
: 500

AD5111 10 kOhms 35 PPM / C 8 % Single 128 Tap Non Volatile Up/Down 5.5 V 750 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 5-Bit Digital POT 911In Stock
Min.: 1
Mult.: 1
: 1 000

AD5201 10 kOhms 500 PPM / C 30 % Single 33 Tap Volatile SPI 2.7 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 7-BIT RDAC WITH UP/DWN CONTROL 497In Stock
Min.: 1
Mult.: 1

AD5220 10 kOhms 800 PPM / C 30 % Single 128 Tap Volatile Up/Down 5.4 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-8 Linear Tube
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 158In Stock
Min.: 1
Mult.: 1

AD5292 20 kOhms 35 PPM / C 1 % Single 1024 Tap Non Volatile Serial 9 V to 33 V 100 nA - 55 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Tube

Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual 256-step digital potentiometer, 50k 148In Stock
Min.: 1
Mult.: 1
Max.: 148

DS1267BE 50 kOhms 750 PPM / C 20 % Dual 256 Tap Volatile 3-Wire 4.5 V to 5.5 V 5 mA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-20 Linear Tube
Analog Devices / Maxim Integrated Digital Potentiometer ICs Nonvolatile Trimmer Potentiometer 1 577In Stock
Min.: 1
Mult.: 1
: 3 000

DS1804U 50 kOhms 750 PPM / C 20 % Single 100 Tap Non Volatile Increment-Decrement 3 V, 5 V 400 uA - 40 C + 85 C PCB Mount SMD/SMT UMAX-8 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs 32-Tap, Nonvolatile, I C, Linear, Digita 1 620In Stock
Min.: 1
Mult.: 1
Max.: 1 620
: 2 500

MAX5435 100 kOhms 35 PPM / C 25 % Single 32 Tap Non Volatile Serial, 2-Wire, I2C 5 V 2 uA - 40 C + 85 C PCB Mount SMD/SMT TSOT-23-6 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Single Channel, 64-Position, I2C, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer 745In Stock
Min.: 1
Mult.: 1
: 500

AD5112 10 kOhms 35 PPM / C 8 % Single 64 Tap Non Volatile I2C 5.5 V 750 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Single Channel, 128-Position, Up/Down, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer 817In Stock
Min.: 1
Mult.: 1
: 3 000

AD5111 80 kOhms 35 PPM / C 8 % Single 128 Tap Non Volatile Up/Down 5.5 V 750 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 4-CHANNEL DIGITAL POTENTIOMETER 289In Stock
Min.: 1
Mult.: 1

AD5204 100 kOhms 700 PPM / C 30 % Quad 256 Tap Volatile SPI 2.7 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Analog Devices Digital Potentiometer ICs 7-BIT RDAC WITH UP/DWN CONTROL 958In Stock
Min.: 1
Mult.: 1
: 1 000

AD5220 10 kOhms 800 PPM / C 30 % Single 128 Tap Volatile Up/Down 5.4 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-8 Linear Reel, Cut Tape, MouseReel